Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC POWER MODULE 600V 50A 27PIN - FCAS50SN60 - Integrated Circuits (ICs)

Digi-Key Part Number FCAS50SN60-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
15.39000
13.86000
12.28920
11.78100
11.55000
11.41140
11.08800
Extended Price
15.39
346.50
1228.92
2945.25
5775.00
11411.40
55440.00
Manufacturer Part NumberFCAS50SN60
DescriptionIC POWER MODULE 600V 50A 27PIN
Quantity Available 16
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFCAS50SN60
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingBulk
Package / Case27-DIP
ApplicationsAC Motor Driver
Number of Outputs2
Voltage - Supply13.5 V ~ 16.5 V
Load Voltage-
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FCAS50SN60
FCAS50SN60

FCAS50SN60 Specification Sheet

Image of IC POWER MODULE 600V 50A 27PIN - FCAS50SN60

IC POWER MODULE 600V 50A 27PIN - FCAS50SN60 (FCAS50SN60-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC POWER MODULE 600V 50A 27PIN - FCAS50SN60
 Order 'ic power module 600v 50a 27pin - FCAS50SN60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCAS50SN60-ND.
IC POWER MODULE SPM 250V SPM23CD - FSB50825TB
 Order 'ic power module spm 250v spm23cd - FSB50825TB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSB50825TB-ND.
IC SMART POWER MOD 50A SPM27-HA - FPAB50PH60
 Order 'ic smart power mod 50a spm27-ha - FPAB50PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPAB50PH60-ND.
IC SMART POWER MOD 50A SPM27-HA - FPDB50PH60
 Order 'ic smart power mod 50a spm27-ha - FPDB50PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPDB50PH60-ND.
SMART POWER MODULE 30A SPM32-AA - FSAM30SH60A_NL
 Order 'smart power module 30a spm32-aa - FSAM30SH60A_NL' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAM30SH60A_NL-ND.
IC POWER SWITCH SMPS D2PAK-6 - FSCM0765RJX
 Order 'ic power switch smps d2pak-6 - FSCM0765RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSCM0765RJXCT-ND.
IC POWER SWITCH SMPS D2PAK-6 - FSCM0765RJX
 Order 'ic power switch smps d2pak-6 - FSCM0765RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSCM0765RJXTR-ND.
IC POWER FACTOR CTRLR 16-PDIP - ML4812CP
 Order 'ic power factor ctrlr 16-pdip - ML4812CP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4812CP-ND.
IC POWER FACTOR CTRLR 20-PLCC - ML4812CQ
 Order 'ic power factor ctrlr 20-plcc - ML4812CQ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4812CQ-ND.
IC POWER FACTOR CTRLR 20-PLCC - ML4812IQ
 Order 'ic power factor ctrlr 20-plcc - ML4812IQ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4812IQ-ND.
IC POWER FACTOR CTRLR 20-PLCC - ML4812IQX
 Order 'ic power factor ctrlr 20-plcc - ML4812IQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4812IQX-ND.
IC POWER FACTOR CTRLR 20-SOIC - ML4821CSX
 Order 'ic power factor ctrlr 20-soic - ML4821CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4821CSX-ND.
IC SMART POWER MOD 20A SPM27-GA - FPDB20PH60
 Order 'ic smart power mod 20a spm27-ga - FPDB20PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPDB20PH60-ND.
IC SMART POWER MOD 30A SPM27-GA - FPDB30PH60
 Order 'ic smart power mod 30a spm27-ga - FPDB30PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPDB30PH60-ND.
IC SMART POWER MOD 20A SPM27-FA - FSAB20PH60
 Order 'ic smart power mod 20a spm27-fa - FSAB20PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAB20PH60-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC POWER MODULE 1.6A 500V 9-SIP - IR3101 Next: IC POWER MODULE PLUG N DRIVE INT - IRAMS06UP60A