IC MOTOR DRIVER 0-13V .6A 17SIP - BP5807
| Digi-Key Part Number | BP5807-ND |
1 25 100 1000 |
9.08000 7.26400 6.12900 5.67500 |
Extended Price
9.08 181.60 612.90 5675.00 |
| Manufacturer Part Number | BP5807 | |||
| Description | IC MOTOR DRIVER 0-13V .6A 17SIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BP5807 |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Packaging | Bulk |
| Package / Case | 17-SIP |
| Applications | DC Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Load Voltage | 13V ~ 15V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BP5807 BP5807 |
BP5807 Specification Sheet
IC MOTOR DRIVER 0-13V .6A 17SIP - BP5807 (BP5807-ND)
Related parts:IC MOTOR DRIVER 0-13V .6A 17SIP - BP5807
Order 'ic motor driver 0-13v .6a 17sip - BP5807' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5807-ND.
IC MOTOR DRIVER CD/DVD HSOP-M28 - BA6664FM
Order 'ic motor driver cd/dvd hsop-m28 - BA6664FM' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA6664FM-ND.
IC MOTOR DRIVER UNIV 36-PWRSOIC - L6258E
Order 'ic motor driver univ 36-pwrsoic - L6258E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1433-5-ND.
IC MOTOR DRIVER 3-PH 20-SOIC - L6234PD
Order 'ic motor driver 3-ph 20-soic - L6234PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2944-5-ND.
IC MOTOR DRIVER UNIV 36-PWRSOIC - L6258EX
Order 'ic motor driver univ 36-pwrsoic - L6258EX' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3702-5-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1057-ND.
IC MOTOR DRIVER PWM FULL 16-SOIC - A3949SLB-T
Order 'ic motor driver pwm full 16-soic - A3949SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1062-ND.
IC MOTOR DRIVER PWM FULL 16-TSSO - A3949SLP-T
Order 'ic motor driver pwm full 16-tsso - A3949SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1063-ND.
IC MOTOR DRIVER PWM FULL 16-TSSO - A3950SLP-T
Order 'ic motor driver pwm full 16-tsso - A3950SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1064-ND.
IC MOTOR DRIVER PWM FULL 16-DIP - A3953SB-T
Order 'ic motor driver pwm full 16-dip - A3953SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1065-ND.
IC MOTOR DRIVER PWM FULL 16-SOIC - A3953SLB-T
Order 'ic motor driver pwm full 16-soic - A3953SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1066-ND.
IC MOTOR DRIVER PWM FULL 16-DIP - A3955SB-T
Order 'ic motor driver pwm full 16-dip - A3955SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1067-ND.
IC MOTOR DRIVER PWM FULL 16-SOIC - A3955SLB-T
Order 'ic motor driver pwm full 16-soic - A3955SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1068-ND.
IC MOTOR DRIVER PWM FULL 24-DIP - A3959SB-T
Order 'ic motor driver pwm full 24-dip - A3959SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1069-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLB-T
Order 'ic motor driver pwm full 24-soic - A3959SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1070-ND.
Send this link via E-Mail
Help With This Screen