IC HALL FAN CTRLR 400MA SC59-3 - AH285-WL-7 - Integrated Circuits (ICs)
Diodes Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 500mA 3.8 V ~ 20 V AH285-WL-7
| Digi-Key Part Number | AH285-WLDICT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AH285-WL-7 | |||
| Description | IC HALL FAN CTRLR 400MA SC59-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH285-WL-7 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Fan Controller, Brushless (BLDC) |
| Number of Outputs | 2 |
| Voltage - Supply | 3.8 V ~ 20 V |
| Voltage - Load | - |
| Current - Output | 500mA |
| Operating Temperature | -40°C ~ 100°C |
| Package / Case | SC-59-3, SMT3, SOT-346, TO-236 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH285 WL 7 AH285WL7 AH285 WLDICT ND AH285WLDICTND AH285-WLDICT |
AH285-WL-7 Specification Sheet
IC HALL FAN CTRLR 400MA SC59-3 - AH285-WL-7 (AH285-WLDICT-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 500mA 3.8 V ~ 20 V AH285-WL-7IC HALL FAN CTRLR 400MA SC59-3 - AH285-WL-7
Order 'ic hall fan ctrlr 400ma sc59-3 - AH285-WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH285-WLDICT-ND.
IC HALL FAN CTRLR 400MA SC59-3 - AH285-WL-7
Order 'ic hall fan ctrlr 400ma sc59-3 - AH285-WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH285-WLDIDKR-ND.
IC HALL FAN CTRLR 400MA SC59-3 - AH285-WL-7
Order 'ic hall fan ctrlr 400ma sc59-3 - AH285-WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH285-WLDITR-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH173-WL-7-A
Order 'ic hall sensor latch 25ma sc59-3 - AH173-WL-7-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH173-WL-ADICT-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH173-WL-7-A
Order 'ic hall sensor latch 25ma sc59-3 - AH173-WL-7-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH173-WL-ADIDKR-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH173-WL-7-A
Order 'ic hall sensor latch 25ma sc59-3 - AH173-WL-7-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH173-WL-ADITR-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH173-WL-7-B
Order 'ic hall sensor latch 25ma sc59-3 - AH173-WL-7-B' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH173-WL-BDICT-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH173-WL-7-B
Order 'ic hall sensor latch 25ma sc59-3 - AH173-WL-7-B' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH173-WL-BDIDKR-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH173-WL-7-B
Order 'ic hall sensor latch 25ma sc59-3 - AH173-WL-7-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH173-WL-BDITR-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH175-WL-7-A
Order 'ic hall sensor latch 25ma sc59-3 - AH175-WL-7-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH175-WL-ADICT-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH175-WL-7-A
Order 'ic hall sensor latch 25ma sc59-3 - AH175-WL-7-A' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH175-WL-ADIDKR-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH175-WL-7-A
Order 'ic hall sensor latch 25ma sc59-3 - AH175-WL-7-A' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH175-WL-ADITR-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH175-WL-7-B
Order 'ic hall sensor latch 25ma sc59-3 - AH175-WL-7-B' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH175-WL-BDICT-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH175-WL-7-B
Order 'ic hall sensor latch 25ma sc59-3 - AH175-WL-7-B' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AH175-WL-BDIDKR-ND.
IC HALL SENSOR LATCH 25MA SC59-3 - AH175-WL-7-B
Order 'ic hall sensor latch 25ma sc59-3 - AH175-WL-7-B' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AH175-WL-BDITR-ND.
Options for Diodes Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 500mA 3.8 V ~ 20 V AH285-WL-7
Send this link via E-Mail
Help With This Screen
