IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR
| Digi-Key Part Number | A3979SLPTR-ND |
4000 |
3.43480 |
Extended Price
13739.20 |
| Manufacturer Part Number | A3979SLPTR | |||
| Description | IC DRIVER MICROSTEPPING 28-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3979SLPTR |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 28-TSSOP |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | 8V ~ 35V |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3979SLPTR A3979SLPTR |
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR (A3979SLPTR-ND)
Related parts:IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1148-1-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1148-2-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR
Order 'ic driver microstepping 28-tssop - A3979SLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3979SLPTR-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLP
Order 'ic driver microstepping 28-tssop - A3979SLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3979SLP-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLP
Order 'ic driver microstepping 28-tssop - A3980KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3980KLP-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLPTR
Order 'ic driver microstepping 28-tssop - A3980KLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3980KLPTR-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLPTR-T
Order 'ic driver microstepping 28-tssop - A3980KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3980KLPTR-T-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1149-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1149-2-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1150-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1150-2-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1166-1-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1166-2-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1166-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
Order 'ic driver microstepping 24-tssop - A3987SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1171-1-ND.
Send this link via E-Mail
Help With This Screen