IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SED
| Digi-Key Part Number | A3977SED-ND |
189 |
3.73952 |
Extended Price
706.77 |
| Manufacturer Part Number | A3977SED | |||
| Description | IC MOTOR DRIVER PWM DUAL 44PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3977SED |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 44-PLCC |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | 8V ~ 35V |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3977SED A3977SED |
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SED (A3977SED-ND)
Related parts :IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SED
Order 'ic motor driver pwm dual 44plcc - A3977SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977SED-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1146-1-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1146-2-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1155-1-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1155-2-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977SEDTR-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EB
Order 'ic motor driver pwm dual 44plcc - UDN2916EB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EB-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EB-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EB-T-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EBTR-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDQ2916EB
Order 'ic motor driver pwm dual 44plcc - UDQ2916EB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDQ2916EB-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDQ2916EBTR
Order 'ic motor driver pwm dual 44plcc - UDQ2916EBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDQ2916EBTR-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1146-6-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1155-6-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977SED-T
Order 'ic motor driver pwm dual 44-plcc - A3977SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1078-ND.
IC MOTOR DRIVER PWM DUAL 24-DIP - A3973SB-T
Order 'ic motor driver pwm dual 24-dip - A3973SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1074-ND.
Send this link via E-Mail
Help With This Screen