IC MOTOR DRVR PWM DUAL 28TSSOP - A3977KLPTR - Integrated Circuits (ICs)
| Digi-Key Part Number | A3977KLPTR-ND |
4000 |
3.80680 |
Extended Price
15227.20 |
| Manufacturer Part Number | A3977KLPTR | |||
| Description | IC MOTOR DRVR PWM DUAL 28TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3977KLPTR |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 28-TSSOP |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | 8V ~ 35V |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3977KLPTR A3977KLPTR |
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977KLPTR (A3977KLPTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTOR DRVR PWM DUAL 28TSSOP - A3977KLPTR-T
Order 'ic motor drvr pwm dual 28tssop - A3977KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1145-1-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977KLPTR-T
Order 'ic motor drvr pwm dual 28tssop - A3977KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1145-2-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977KLPTR
Order 'ic motor drvr pwm dual 28tssop - A3977KLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977KLPTR-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977KLPTR-T
Order 'ic motor drvr pwm dual 28tssop - A3977KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1145-6-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977SLPTR-T
Order 'ic motor drvr pwm dual 28tssop - A3977SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1147-1-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977SLPTR-T
Order 'ic motor drvr pwm dual 28tssop - A3977SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1147-2-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977KLP
Order 'ic motor drvr pwm dual 28tssop - A3977KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977KLP-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977SLP
Order 'ic motor drvr pwm dual 28tssop - A3977SLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977SLP-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977SLPTR
Order 'ic motor drvr pwm dual 28tssop - A3977SLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977SLPTR-ND.
IC MOTOR DRVR PWM DUAL 28TSSOP - A3977SLPTR-T
Order 'ic motor drvr pwm dual 28tssop - A3977SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1147-6-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1143-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1143-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1144-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1144-2-ND.
IC MOTOR DRVR PWM DUAL 24-DIP - A3992SB-T
Order 'ic motor drvr pwm dual 24-dip - A3992SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1169-5-ND.
Send this link via E-Mail
Help With This Screen