IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED
| Digi-Key Part Number | A3974SED-ND |
168 |
4.56298 |
Extended Price
766.58 |
| Manufacturer Part Number | A3974SED | |||
| Description | IC MOTOR DRVR PWM DUAL 44-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3974SED |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 44-PLCC |
| Applications | DC Motor Driver |
| Number of Outputs | 2 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Load Voltage | 15V ~ 50V |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3974SED A3974SED |
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED (A3974SED-ND)
Related parts:IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED
Order 'ic motor drvr pwm dual 44-plcc - A3974SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SED-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SED-T-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1143-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1143-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1144-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1144-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SEDTR-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KED
Order 'ic motor drvr pwm dual 44-plcc - A3977KED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977KED-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977KEDTR-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1144-6-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977KED-T
Order 'ic motor driver pwm dual 44-plcc - A3977KED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1076-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977SED-T
Order 'ic motor driver pwm dual 44-plcc - A3977SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1078-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1057-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-1-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1129-2-ND.
Send this link via E-Mail
Help With This Screen