IC MOTOR DRIVER PWM DUAL 16SOIC - A3968SLB-T - Integrated Circuits (ICs)
| Digi-Key Part Number | A3968SLB-T-ND |
752 |
1.80699 |
Extended Price
1358.86 |
| Manufacturer Part Number | A3968SLB-T | |||
| Description | IC MOTOR DRIVER PWM DUAL 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3968SLB-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 16-SOIC |
| Applications | DC Motor Driver |
| Number of Outputs | 2 |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Load Voltage | 4.75V ~ 30V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3968SLB T A3968SLBT |
A3968SLB-T Specification Sheet
IC MOTOR DRIVER PWM DUAL 16SOIC - A3968SLB-T (A3968SLB-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTOR DRIVER PWM DUAL 16SOIC - A3968SLB
Order 'ic motor driver pwm dual 16soic - A3968SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3968SLB-ND.
IC MOTOR DRIVER PWM DUAL 16SOIC - A3968SLB-T
Order 'ic motor driver pwm dual 16soic - A3968SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3968SLB-T-ND.
IC MOTOR DRIVER PWM DUAL 16SOIC - A3968SLBTR-T
Order 'ic motor driver pwm dual 16soic - A3968SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1141-1-ND.
IC MOTOR DRIVER PWM DUAL 16SOIC - A3968SLBTR-T
Order 'ic motor driver pwm dual 16soic - A3968SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1141-2-ND.
IC MOTOR DRIVER PWM DUAL 16SOIC - A3968SLBTR
Order 'ic motor driver pwm dual 16soic - A3968SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3968SLBTR-ND.
IC MOTOR DRIVER PWM DUAL 16SOIC - A3968SLBTR-T
Order 'ic motor driver pwm dual 16soic - A3968SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1141-6-ND.
IC MOTOR DRIVER PWM DUAL 24-DIP - A3973SB-T
Order 'ic motor driver pwm dual 24-dip - A3973SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1074-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - A3973SLB-T
Order 'ic motor driver pwm dual 24-soic - A3973SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1075-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977KED-T
Order 'ic motor driver pwm dual 44-plcc - A3977KED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1076-ND.
IC MOTOR DRIVER PWM DUAL 28-TSSO - A3977KLP-T
Order 'ic motor driver pwm dual 28-tsso - A3977KLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1077-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977SED-T
Order 'ic motor driver pwm dual 44-plcc - A3977SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1078-ND.
IC MOTOR DRIVER PWM DUAL 28-TSSO - A3977SLP-T
Order 'ic motor driver pwm dual 28-tsso - A3977SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1079-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - L6219DSTR-T
Order 'ic motor driver pwm dual 24-soic - L6219DSTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1117-1-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - L6219DSTR-T
Order 'ic motor driver pwm dual 24-soic - L6219DSTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1117-2-ND.
IC MOTOR DRIVER PWM DUAL 24-DIP - UDN2916B-T
Order 'ic motor driver pwm dual 24-dip - UDN2916B-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1118-ND.
Send this link via E-Mail
Help With This Screen