IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLB
| Digi-Key Part Number | A3958SLB-ND |
248 |
2.95399 |
Extended Price
732.59 |
| Manufacturer Part Number | A3958SLB | |||
| Description | IC MOTOR DRIVER PWM FULL 24-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3958SLB |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 24-SOIC |
| Applications | DC Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Load Voltage | 20V ~ 50V |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3958SLB A3958SLB |
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLB (A3958SLB-ND)
Related parts:IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLB
Order 'ic motor driver pwm full 24-soic - A3958SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3958SLB-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLB-T
Order 'ic motor driver pwm full 24-soic - A3958SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3958SLB-T-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLB-T
Order 'ic motor driver pwm full 24-soic - A3959SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1070-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3967SLB-T
Order 'ic motor driver pwm full 24-soic - A3967SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1073-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1135-1-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1135-2-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1136-1-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1136-2-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3948SLB
Order 'ic motor driver pwm full 24-soic - A3948SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3948SLB-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3948SLBTR
Order 'ic motor driver pwm full 24-soic - A3948SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3948SLBTR-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR
Order 'ic motor driver pwm full 24-soic - A3958SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3958SLBTR-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLB
Order 'ic motor driver pwm full 24-soic - A3959SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3959SLB-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLBTR
Order 'ic motor driver pwm full 24-soic - A3959SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3959SLBTR-ND.
IC MOTOR DRIVER PWM FULL 16-SOIC - A3949SLB-T
Order 'ic motor driver pwm full 16-soic - A3949SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1062-ND.
IC MOTOR DRIVER PWM FULL 16-SOIC - A3953SLB-T
Order 'ic motor driver pwm full 16-soic - A3953SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1066-ND.
Send this link via E-Mail
Help With This Screen