IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
| Digi-Key Part Number | 620-1295-2-ND |
4000 8000 |
1.62600 1.58800 |
Extended Price
6504.00 12704.00 |
| Manufacturer Part Number | A3946KLPTR-T | |||
| Description | IC CTLR MOSFET 16-TSSOP | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3946KLPTR-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 7 V ~ 60 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -40°C ~ 135°C |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3946KLPTR T A3946KLPTRT 620 1295 2 ND 62012952ND 620-1295-2 |
A3946KLPTR-T Specification Sheet
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T (620-1295-2-ND)
Related partsIC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1295-2-ND.
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1295-1-ND.
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1295-6-ND.
IC CTRLR MOSFET 16-TSSOP - A3946KLPTR
Order 'ic ctrlr mosfet 16-tssop - A3946KLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLPTR-ND.
IC CTRLR MOSFET 16-TSSOP - A3946KLP
Order 'ic ctrlr mosfet 16-tssop - A3946KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLP-ND.
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1294-2-ND.
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1294-1-ND.
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1294-6-ND.
IC MOSFET CONTROLLER 16-TSSOP - A3946KLP-T
Order 'ic mosfet controller 16-tssop - A3946KLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1061-ND.
IC CTLR MOSFET FULL 28-TSSOP - A3940KLPTR-T
Order 'ic ctlr mosfet full 28-tssop - A3940KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1293-2-ND.
IC CTLR MOSFET FULL 28-TSSOP - A3940KLPTR-T
Order 'ic ctlr mosfet full 28-tssop - A3940KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1293-1-ND.
IC CTLR MOSFET FULL 28-TSSOP - A3940KLPTR-T
Order 'ic ctlr mosfet full 28-tssop - A3940KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1293-6-ND.
IC LED DRIVER LINEAR 16-TSSOP - A6278ELP-T
Order 'ic led driver linear 16-tssop - A6278ELP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6278ELP-T-ND.
IC LED DRIVER LINEAR 16-TSSOP - A6278ELPTR-T
Order 'ic led driver linear 16-tssop - A6278ELPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1263-2-ND.
IC CTLR MOSFET 3PH 38-TSSOP - A3932SLD-T
Order 'ic ctlr mosfet 3ph 38-tssop - A3932SLD-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1220-5-ND.
Options for
Send this link via E-Mail
Help With This Screen
