IC CTRLR MOSFET 16-TSSOP - A3946KLP - Integrated Circuits (ICs)
| Digi-Key Part Number | A3946KLP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A3946KLP | |||
| Description | IC CTRLR MOSFET 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3946KLP |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 7 V ~ 60 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -40°C ~ 135°C |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3946KLP A3946KLP |
A3946KLP Specification Sheet
IC CTRLR MOSFET 16-TSSOP - A3946KLP (A3946KLP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR MOSFET 16-TSSOP - A3946KLP
Order 'ic ctrlr mosfet 16-tssop - A3946KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLP-ND.
IC CTRLR MOSFET 16-TSSOP - A3946KLPTR
Order 'ic ctrlr mosfet 16-tssop - A3946KLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLPTR-ND.
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1295-2-ND.
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1295-1-ND.
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1295-6-ND.
IC MOSFET CONTROLLER 16-TSSOP - A3946KLP-T
Order 'ic mosfet controller 16-tssop - A3946KLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1061-ND.
IC CTRLR MOSFET 16-SOIC - A3946KLB
Order 'ic ctrlr mosfet 16-soic - A3946KLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLB-ND.
IC CTRLR MOSFET 16-SOIC - A3946KLBTR
Order 'ic ctrlr mosfet 16-soic - A3946KLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLBTR-ND.
IC LED DRIVER LINEAR 16-TSSOP - A6278ELP-T
Order 'ic led driver linear 16-tssop - A6278ELP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6278ELP-T-ND.
IC LED DRIVER LINEAR 16-TSSOP - A6278ELPTR-T
Order 'ic led driver linear 16-tssop - A6278ELPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1263-2-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR-T
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1130-1-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR-T
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1130-2-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLD
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLD' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLD-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLD-T
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLD-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLD-T-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLDTR-ND.
Send this link via E-Mail
Help With This Screen
