IC CTLR MOSFET 16-SOIC - A3946KLBTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1294-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | A3946KLBTR-T | |||
| Description | IC CTLR MOSFET 16-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3946KLBTR-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 7 V ~ 60 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -40°C ~ 135°C |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3946KLBTR T A3946KLBTRT 620 1294 2 ND 62012942ND 620-1294-2 |
A3946KLBTR-T Specification Sheet
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T (620-1294-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1294-2-ND.
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1294-1-ND.
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1294-6-ND.
IC CTRLR MOSFET 16-SOIC - A3946KLBTR
Order 'ic ctrlr mosfet 16-soic - A3946KLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLBTR-ND.
IC CTRLR MOSFET 16-SOIC - A3946KLB
Order 'ic ctrlr mosfet 16-soic - A3946KLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLB-ND.
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1295-2-ND.
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1295-1-ND.
IC CTLR MOSFET 16-TSSOP - A3946KLPTR-T
Order 'ic ctlr mosfet 16-tssop - A3946KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1295-6-ND.
IC SINK DVR 8BIT LATCH 16-SOIC - A6821SLWTR-T
Order 'ic sink dvr 8bit latch 16-soic - A6821SLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1309-2-ND.
IC MOSFET CONTROLLER 16-SOIC - A3946KLB-T
Order 'ic mosfet controller 16-soic - A3946KLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1060-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557ELB-T
Order 'ic driver quad 60v 300ma 16-soic - A2557ELB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A2557ELB-T-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557ELBTR-T
Order 'ic driver quad 60v 300ma 16-soic - A2557ELBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1284-2-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557SLBTR-T
Order 'ic driver quad 60v 300ma 16-soic - A2557SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1287-2-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557ELBTR-T
Order 'ic driver quad 60v 300ma 16-soic - A2557ELBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1284-1-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557ELBTR-T
Order 'ic driver quad 60v 300ma 16-soic - A2557ELBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1284-6-ND.
Send this link via E-Mail
Help With This Screen
