IC CTRLR MOSFET 16-SOIC - A3946KLBTR - Integrated Circuits (ICs)
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) - 7 V ~ 60 V A3946KLBTR
| Digi-Key Part Number | A3946KLBTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A3946KLBTR | |||
| Description | IC CTRLR MOSFET 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) - 7 V ~ 60 V A3946KLBTR
| Technical/Catalog Information | A3946KLBTR |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 7 V ~ 60 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -40°C ~ 135°C |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3946KLBTR A3946KLBTR |
A3946KLBTR Specification Sheet
IC CTRLR MOSFET 16-SOIC - A3946KLBTR (A3946KLBTR-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) - 7 V ~ 60 V A3946KLBTRIC CTRLR MOSFET 16-SOIC - A3946KLBTR
Order 'ic ctrlr mosfet 16-soic - A3946KLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLBTR-ND.
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1294-2-ND.
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1294-1-ND.
IC CTLR MOSFET 16-SOIC - A3946KLBTR-T
Order 'ic ctlr mosfet 16-soic - A3946KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1294-6-ND.
IC CTRLR MOSFET 16-SOIC - A3946KLB
Order 'ic ctrlr mosfet 16-soic - A3946KLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLB-ND.
IC CTRLR MOSFET 16-TSSOP - A3946KLP
Order 'ic ctrlr mosfet 16-tssop - A3946KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLP-ND.
IC CTRLR MOSFET 16-TSSOP - A3946KLPTR
Order 'ic ctrlr mosfet 16-tssop - A3946KLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLPTR-ND.
IC SINK DVR 8BIT LATCH 16-SOIC - A6821SLWTR-T
Order 'ic sink dvr 8bit latch 16-soic - A6821SLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1309-2-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLW
Order 'ic ctrlr mosfet full 28-soic - A3940KLW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLW-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLWTR
Order 'ic ctrlr mosfet full 28-soic - A3940KLWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLWTR-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLWTR-T
Order 'ic ctrlr mosfet full 28-soic - A3940KLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLWTR-T-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557ELB-T
Order 'ic driver quad 60v 300ma 16-soic - A2557ELB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A2557ELB-T-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557ELBTR-T
Order 'ic driver quad 60v 300ma 16-soic - A2557ELBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1284-2-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557KLBTR-T
Order 'ic driver quad 60v 300ma 16-soic - A2557KLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A2557KLBTR-T-ND.
IC DRIVER QUAD 60V 300MA 16-SOIC - A2557SLBTR-T
Order 'ic driver quad 60v 300ma 16-soic - A2557SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1287-2-ND.
Options for Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) - 7 V ~ 60 V A3946KLBTR
Send this link via E-Mail
Help With This Screen
