CAP 1000PF 1206 X7R 2000V 20% - 12062R102MFBB0 - Capacitors
| Digi-Key Part Number | 12062R102MFBB0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 12062R102MFBB0 | |||
| Description | CAP 1000PF 1206 X7R 2000V 20% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12062R102MFBB0 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12062R102MFBB0 12062R102MFBB0 |
CAP 1000PF 1206 X7R 2000V 20% - 12062R102MFBB0 (12062R102MFBB0-ND) - Capacitors
Related parts Capacitors :CAP 1000PF 1206 X7R 2000V 20% - 12062R102MFBB0
Order 'cap 1000pf 1206 x7r 2000v 20% - 12062R102MFBB0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 12062R102MFBB0-ND.
CAP CER 1000PF 100V X7R 20% 1206 - LD061C102MAB2A
Order 'cap cer 1000pf 100v x7r 20% 1206 - LD061C102MAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061C102MAB2A-ND.
CAP CER 1000PF 16V X7R 20% 1206 - LD06YC102MAB2A
Order 'cap cer 1000pf 16v x7r 20% 1206 - LD06YC102MAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06YC102MAB2A-ND.
CAP 4-ARRAY 1000PF 50V X7R 1206 - CKCA43X7R1H102M
Order 'cap 4-array 1000pf 50v x7r 1206 - CKCA43X7R1H102M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1851-1-ND.
CAP 4-ARRAY 1000PF 50V X7R 1206 - CKCA43X7R1H102M
Order 'cap 4-array 1000pf 50v x7r 1206 - CKCA43X7R1H102M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1851-2-ND.
CAP ARRAY 1000PF 50V X7R 1206 - ECJ-RVB1H102M
Order 'cap array 1000pf 50v x7r 1206 - ECJ-RVB1H102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10604CT-ND.
CAP ARRAY 1000PF 50V X7R 1206 - ECJ-RVB1H102M
Order 'cap array 1000pf 50v x7r 1206 - ECJ-RVB1H102M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10604DKR-ND.
CAP ARRAY 1000PF 50V X7R 1206 - ECJ-RVB1H102M
Order 'cap array 1000pf 50v x7r 1206 - ECJ-RVB1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10604TR-ND.
CAP 1000PF 1KV CERAMIC X7R 1206 - CC1206KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1206 - CC1206KKX7RCBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1144-1-ND.
CAP 1000PF 1KV CERAMIC X7R 1206 - CC1206KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1206 - CC1206KKX7RCBB102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1144-2-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB102
Order 'cap 1000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1170-1-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB102
Order 'cap 1000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1170-2-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB102
Order 'cap 1000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1170-6-ND.
CAP CERM 1000PF 630V X7R 1206 - SMK316B7102MF-T
Order 'cap cerm 1000pf 630v x7r 1206 - SMK316B7102MF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number SMK316B7102MF-T-ND.
CAP CER 1000PF 100V X7R 1206 - 12061C102M4T2A
Order 'cap cer 1000pf 100v x7r 1206 - 12061C102M4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C102M4T2A-ND.
Send this link via E-Mail
Help With This Screen
