IC CTLR MOSFET FULL 28-TSSOP - A3940KLPTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1293-2-ND |
4000 8000 |
2.38100 2.32500 |
Extended Price
9524.00 18600.00 |
| Manufacturer Part Number | A3940KLPTR-T | |||
| Description | IC CTLR MOSFET FULL 28-TSSOP | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3940KLPTR-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Configuration | H Bridge |
| Voltage - Supply | 7 V ~ 40 V |
| Current - Peak | 700mA |
| Delay Time | 225ns |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 4 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 135°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3940KLPTR T A3940KLPTRT 620 1293 2 ND 62012932ND 620-1293-2 |
A3940KLPTR-T Specification Sheet
IC CTLR MOSFET FULL 28-TSSOP - A3940KLPTR-T (620-1293-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTLR MOSFET FULL 28-TSSOP - A3940KLPTR-T
Order 'ic ctlr mosfet full 28-tssop - A3940KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1293-2-ND.
IC CTLR MOSFET FULL 28-TSSOP - A3940KLPTR-T
Order 'ic ctlr mosfet full 28-tssop - A3940KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1293-1-ND.
IC CTLR MOSFET FULL 28-TSSOP - A3940KLPTR-T
Order 'ic ctlr mosfet full 28-tssop - A3940KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1293-6-ND.
IC MOSFET CONTROLLER 28-TSSOP - A3940KLP-T
Order 'ic mosfet controller 28-tssop - A3940KLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1058-ND.
IC CTRLR MOSFET FULL 28TSSOP - A3940KLPTR
Order 'ic ctrlr mosfet full 28tssop - A3940KLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLPTR-ND.
IC CTRLR MOSFET FULL 28TSSOP - A3940KLP
Order 'ic ctrlr mosfet full 28tssop - A3940KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLP-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLW
Order 'ic ctrlr mosfet full 28-soic - A3940KLW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLW-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLWTR
Order 'ic ctrlr mosfet full 28-soic - A3940KLWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLWTR-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLWTR-T
Order 'ic ctrlr mosfet full 28-soic - A3940KLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLWTR-T-ND.
IC CTLR MOSFET 3PH 38-TSSOP - A3932SLD-T
Order 'ic ctlr mosfet 3ph 38-tssop - A3932SLD-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1220-5-ND.
IC MOSFET FULL BRDG AUTO 28TSSOP - A3941KLPTR-T
Order 'ic mosfet full brdg auto 28tssop - A3941KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1236-1-ND.
IC MOSFET FULL BRDG AUTO 28TSSOP - A3941KLPTR-T
Order 'ic mosfet full brdg auto 28tssop - A3941KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1236-2-ND.
IC MOSFET FULL BRDG AUTO 28TSSOP - A3941KLPTR-T
Order 'ic mosfet full brdg auto 28tssop - A3941KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1236-6-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1148-1-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1148-2-ND.
Send this link via E-Mail
Help With This Screen
