Keywords:





IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQ - Integrated Circuits (ICs)

Digi-Key Part Number A3938SLQ-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberA3938SLQ
DescriptionIC CTRLR MOSFET 3PH 36-QSOP
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationA3938SLQ
VendorAllegro Microsystems Inc
CategoryIntegrated Circuits (ICs)
ApplicationsDC Motor Controller, Brushless (BLDC), 3 Phase
Number of Outputs1
Voltage - Supply18 V ~ 50 V
Voltage - Load-
Current - Output-
Operating Temperature-20°C ~ 85°C
Package / Case36-QSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A3938SLQ
A3938SLQ

A3938SLQ Specification Sheet

Image of IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQ

IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQ (A3938SLQ-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQ
 Order 'ic ctrlr mosfet 3ph 36-qsop - A3938SLQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLQ-ND.
IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQTR
 Order 'ic ctrlr mosfet 3ph 36-qsop - A3938SLQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLQTR-ND.
IC CTRLR MOSFET 3PH 36-SOIC - A3935KLQ
 Order 'ic ctrlr mosfet 3ph 36-soic - A3935KLQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KLQ-ND.
IC CTRLR MOSFET 3PH 36-SOIC - A3935KLQ-T
 Order 'ic ctrlr mosfet 3ph 36-soic - A3935KLQ-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KLQ-T-ND.
IC CTRLR MOSFET 3PH 36-SOIC - A3935KLQTR
 Order 'ic ctrlr mosfet 3ph 36-soic - A3935KLQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KLQTR-ND.
IC CTLR MOSFET 3PH AUTO 36-SOIC - A3935KLQTR-T
 Order 'ic ctlr mosfet 3ph auto 36-soic - A3935KLQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1292-2-ND.
IC CTLR MOSFET 3PH AUTO 36-SOIC - A3935KLQTR-T
 Order 'ic ctlr mosfet 3ph auto 36-soic - A3935KLQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1292-1-ND.
IC CTLR MOSFET 3PH AUTO 36-SOIC - A3935KLQTR-T
 Order 'ic ctlr mosfet 3ph auto 36-soic - A3935KLQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1292-6-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR-T
 Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1128-1-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR-T
 Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1128-2-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR-T
 Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1130-1-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR-T
 Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1130-2-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQ
 Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQ-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQ-T
 Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQ-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQ-T-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR
 Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQTR-ND.

Send this link via E-Mail
Help With This Screen

IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CTRLR MOSFET 3PH 32-PLCC - A3938SEQTR Next: IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQTR
IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQ