IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLD-T
| Digi-Key Part Number | A3938SLD-T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A3938SLD-T | |||
| Description | IC CTRLR MOSFET 3PH 38-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3938SLD-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 18 V ~ 50 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 38-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3938SLD T A3938SLDT |
A3938SLD-T Specification Sheet
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLD-T (A3938SLD-T-ND)
Related parts :IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLD
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLD' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLD-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLD-T
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLD-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLD-T-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR-T
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1130-1-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR-T
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1130-2-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLDTR-ND.
IC CTRLR MOSFET 3PH 38-TSSOP - A3938SLDTR-T
Order 'ic ctrlr mosfet 3ph 38-tssop - A3938SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1130-6-ND.
IC CTLR MOSFET 3PH 38-TSSOP - A3932SLD-T
Order 'ic ctlr mosfet 3ph 38-tssop - A3932SLD-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1220-5-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1128-1-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1128-2-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQ
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQ-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQ-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQ-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQ-T-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQTR-ND.
IC CTRLR MOSFET 3PH 44-PLCC - A3935KED
Order 'ic ctrlr mosfet 3ph 44-plcc - A3935KED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KED-ND.
IC CTRLR MOSFET 3PH 44-PLCC - A3935KED-T
Order 'ic ctrlr mosfet 3ph 44-plcc - A3935KED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KED-T-ND.
IC CTRLR MOSFET 3PH 44-PLCC - A3935KEDTR
Order 'ic ctrlr mosfet 3ph 44-plcc - A3935KEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KEDTR-ND.
Send this link via E-Mail
Help With This Screen
