IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±3A 3 V ~ 5.5 V A3936SED
| Digi-Key Part Number | A3936SED-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A3936SED | |||
| Description | IC MOTOR DRIVER PWM 3PH 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±3A 3 V ~ 5.5 V A3936SED
| Technical/Catalog Information | A3936SED |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Load | 9 V ~ 50 V |
| Current - Output | ±3A |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3936SED A3936SED |
A3936SED Specification Sheet
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED (A3936SED-ND)
Related parts Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±3A 3 V ~ 5.5 V A3936SEDIC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1057-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3936SED-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-1-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1129-2-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3936SEDTR-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-6-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977KED-T
Order 'ic motor driver pwm dual 44-plcc - A3977KED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1076-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977SED-T
Order 'ic motor driver pwm dual 44-plcc - A3977SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1078-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1143-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1143-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1144-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1144-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED
Order 'ic motor drvr pwm dual 44-plcc - A3974SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SED-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SED-T-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SEDTR-ND.
Options for Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±3A 3 V ~ 5.5 V A3936SED
Send this link via E-Mail
Help With This Screen
