IC CTRLR MOSFET 3PH 36-SOIC - A3935KLQTR - Integrated Circuits (ICs)
| Digi-Key Part Number | A3935KLQTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A3935KLQTR | |||
| Description | IC CTRLR MOSFET 3PH 36-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3935KLQTR |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Load | 7 V ~ 40 V |
| Current - Output | - |
| Operating Temperature | -40°C ~ 135°C |
| Package / Case | 36-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3935KLQTR A3935KLQTR |
A3935KLQTR Specification Sheet
IC CTRLR MOSFET 3PH 36-SOIC - A3935KLQTR (A3935KLQTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR MOSFET 3PH 36-SOIC - A3935KLQTR
Order 'ic ctrlr mosfet 3ph 36-soic - A3935KLQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KLQTR-ND.
IC CTRLR MOSFET 3PH 36-SOIC - A3935KLQ
Order 'ic ctrlr mosfet 3ph 36-soic - A3935KLQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KLQ-ND.
IC CTRLR MOSFET 3PH 36-SOIC - A3935KLQ-T
Order 'ic ctrlr mosfet 3ph 36-soic - A3935KLQ-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KLQ-T-ND.
IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQ
Order 'ic ctrlr mosfet 3ph 36-qsop - A3938SLQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLQ-ND.
IC CTRLR MOSFET 3PH 36-QSOP - A3938SLQTR
Order 'ic ctrlr mosfet 3ph 36-qsop - A3938SLQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SLQTR-ND.
IC CTLR MOSFET 3PH AUTO 36-SOIC - A3935KLQTR-T
Order 'ic ctlr mosfet 3ph auto 36-soic - A3935KLQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1292-2-ND.
IC CTLR MOSFET 3PH AUTO 36-SOIC - A3935KLQTR-T
Order 'ic ctlr mosfet 3ph auto 36-soic - A3935KLQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1292-1-ND.
IC CTLR MOSFET 3PH AUTO 36-SOIC - A3935KLQTR-T
Order 'ic ctlr mosfet 3ph auto 36-soic - A3935KLQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1292-6-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLW
Order 'ic ctrlr mosfet full 28-soic - A3940KLW' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLW-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLWTR
Order 'ic ctrlr mosfet full 28-soic - A3940KLWTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLWTR-ND.
IC CTRLR MOSFET FULL 28-SOIC - A3940KLWTR-T
Order 'ic ctrlr mosfet full 28-soic - A3940KLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3940KLWTR-T-ND.
IC CTRLR MOSFET 16-SOIC - A3946KLB
Order 'ic ctrlr mosfet 16-soic - A3946KLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLB-ND.
IC CTRLR MOSFET 16-SOIC - A3946KLBTR
Order 'ic ctrlr mosfet 16-soic - A3946KLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLBTR-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1128-1-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1128-2-ND.
Send this link via E-Mail
Help With This Screen
