IC CTRLR MOSFET 3PH 44-PLCC - A3935KEDTR - Integrated Circuits (ICs)
| Digi-Key Part Number | A3935KEDTR-ND |
450 |
4.00000 |
Extended Price
1800.00 |
| Manufacturer Part Number | A3935KEDTR | |||
| Description | IC CTRLR MOSFET 3PH 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3935KEDTR |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Load | 7 V ~ 40 V |
| Current - Output | - |
| Operating Temperature | -40°C ~ 135°C |
| Package / Case | 44-PLCC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3935KEDTR A3935KEDTR |
A3935KEDTR Specification Sheet
IC CTRLR MOSFET 3PH 44-PLCC - A3935KEDTR (A3935KEDTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR MOSFET 3PH 44-PLCC - A3935KEDTR
Order 'ic ctrlr mosfet 3ph 44-plcc - A3935KEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KEDTR-ND.
IC CTRLR MOSFET 3PH 44-PLCC - A3935KEDTR-T
Order 'ic ctrlr mosfet 3ph 44-plcc - A3935KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KEDTR-T-ND.
IC CTRLR MOSFET 3PH 44-PLCC - A3935KED
Order 'ic ctrlr mosfet 3ph 44-plcc - A3935KED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KED-ND.
IC CTRLR MOSFET 3PH 44-PLCC - A3935KED-T
Order 'ic ctrlr mosfet 3ph 44-plcc - A3935KED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3935KED-T-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1128-1-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1128-2-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQ
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQ-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQ-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQ-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQ-T-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQTR
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQTR-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3938SEQ
Order 'ic ctrlr mosfet 3ph 32-plcc - A3938SEQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SEQ-ND.
IC CTRLR MOSFET 3PH 32-PLCC - A3938SEQTR
Order 'ic ctrlr mosfet 3ph 32-plcc - A3938SEQTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3938SEQTR-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1057-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-1-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1129-2-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3936SED-ND.
Send this link via E-Mail
Help With This Screen
