Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 18 V ~ 50 V A3932SEQ
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQ - Integrated Circuits (ICs)
| Digi-Key Part Number | A3932SEQ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A3932SEQ | |||
| Description | IC CTRLR MOSFET 3PH 32-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 18 V ~ 50 V A3932SEQ
| Technical/Catalog Information | A3932SEQ |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 18 V ~ 50 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3932SEQ A3932SEQ |
A3932SEQ Specification Sheet
IC CTRLR MOSFET 3PH 32-PLCC - A3932SEQ (A3932SEQ-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 18 V ~ 50 V A3932SEQAllegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 18 V ~ 50 V A3932SEQ
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQ' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQ-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 18 V ~ 50 V A3932SEQ-T
Order 'ic ctrlr mosfet 3ph 32-plcc - A3932SEQ-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3932SEQ-T-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 7 V ~ 60 V A3946KLP
Order 'ic ctrlr mosfet 16-tssop - A3946KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3946KLP-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±1.4A 4.5 V ~ 5.5 V A8904SLPTR-T
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1154-2-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±1.4A 4.5 V ~ 5.5 V A8904SLB
Order 'ic ctrlr/driver dc motor 24soic - A8904SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8904SLB-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube - 3 V ~ 5.5 V A6821SA-T
Order 'ic sink driver 8bit latch 16-dip - A6821SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1095-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V A6832EEP-T
Order 'ic sink driver 32bit latch 44plc - A6832EEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6832EEP-T-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V A6832SEP-T
Order 'ic sink driver 32bit latch 44plc - A6832SEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6832SEP-T-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 3 V ~ 5.5 V A6833SEP-T
Order 'ic sink driver 32bit latch 44plc - A6833SEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6833SEP-T-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 600mA 3 V ~ 5.5 V A6801SA-T
Order 'ic sink driver latched 22-dip - A6801SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1090-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 120mA 25V UDN2981A-T
Order 'ic source driver 8chan 18-dip - UDN2981A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1120-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube - 20V UDN2982A-T
Order 'ic source driver 8chan 18-dip - UDN2982A-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1121-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 350mA 4.75 V ~ 35 V UDN2987A-6-T
Order 'ic source driver 8chan 20-dip - UDN2987A-6-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1122-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube 350mA 4.75 V ~ 35 V UDN2987LW-6-T
Order 'ic source driver 8chan 20-soic - UDN2987LW-6-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1123-ND.
Allegro Microsystems Inc (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount * - 20V A2982ELWTR-T
Order 'ic source driver 8chan 20-soic - A2982ELWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1126-1-ND.
Options for Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 18 V ~ 50 V A3932SEQ
Send this link via E-Mail
Help With This Screen
