IC MOTOR DRIVER MICROSTEP 28-QFN - A4983SETTR-T
| Digi-Key Part Number | 620-1194-1-ND |
1 25 100 250 500 1000 |
3.20000 2.55600 1.98800 1.88860 1.84600 1.81050 |
Extended Price
3.20 63.90 198.80 472.15 923.00 1810.50 |
| Manufacturer Part Number | A4983SETTR-T | |||
| Description | IC MOTOR DRIVER MICROSTEP 28-QFN | |||
| Quantity Available | 826 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A4983SETTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Package / Case | 28-QFN |
| Applications | Stepper Motor Driver |
| Number of Outputs | 2 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | 8V ~ 35V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A4983SETTR T A4983SETTRT 620 1194 1 ND 62011941ND 620-1194-1 |
A4983SETTR-T Specification Sheet
IC MOTOR DRIVER MICROSTEP 28-QFN - A4983SETTR-T (620-1194-1-ND)
Related parts:IC MOTOR DRIVER MICROSTEP 28-QFN - A4983SETTR-T
Order 'ic motor driver microstep 28-qfn - A4983SETTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1194-1-ND.
IC MOTOR DRIVER MICROSTEP 28-QFN - A4983SETTR-T
Order 'ic motor driver microstep 28-qfn - A4983SETTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1194-2-ND.
IC MOTOR DRIVER MICROSTEP 28-QFN - A4983SETTR-T
Order 'ic motor driver microstep 28-qfn - A4983SETTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1194-6-ND.
IC MOTOR DRIVER MICROSTEP 28-TSS - A3979SLP-T
Order 'ic motor driver microstep 28-tss - A3979SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1080-ND.
IC MOTOR DRIVER MICROSTEP 28-TSS - A3980KLP-T
Order 'ic motor driver microstep 28-tss - A3980KLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1081-ND.
IC MOTOR DRIVER PWM DUAL 28-TSSO - A3977KLP-T
Order 'ic motor driver pwm dual 28-tsso - A3977KLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1077-ND.
IC MOTOR DRIVER PWM DUAL 28-TSSO - A3977SLP-T
Order 'ic motor driver pwm dual 28-tsso - A3977SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1079-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1148-1-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1148-2-ND.
IC MOTOR DRIVER PWM DUAL 36-QFN - A3995SEVTR-T
Order 'ic motor driver pwm dual 36-qfn - A3995SEVTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1184-1-ND.
IC MOTOR DRIVER PWM DUAL 36-QFN - A3995SEVTR-T
Order 'ic motor driver pwm dual 36-qfn - A3995SEVTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1184-2-ND.
IC MOTOR DRIVER PWM DUAL 36-QFN - A3995SEVTR-T
Order 'ic motor driver pwm dual 36-qfn - A3995SEVTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1184-6-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLP
Order 'ic driver microstepping 28-tssop - A3979SLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3979SLP-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR
Order 'ic driver microstepping 28-tssop - A3979SLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3979SLPTR-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLP
Order 'ic driver microstepping 28-tssop - A3980KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3980KLP-ND.
Send this link via E-Mail
Help With This Screen