IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 3 V ~ 5.5 V A3987SLPTR-T
| Digi-Key Part Number | 620-1171-1-ND |
1 25 100 250 500 1000 2000 |
6.97000 5.37320 4.77600 4.37800 3.78100 2.98500 2.88550 |
Extended Price
6.97 134.33 477.60 1094.50 1890.50 2985.00 5771.00 |
| Manufacturer Part Number | A3987SLPTR-T | |||
| Description | IC DRIVER MICROSTEPPING 24-TSSOP | |||
| Quantity Available | 3286 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3987SLPTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Load | 8 V ~ 50 V |
| Current - Output | ±1.5A |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 24-TSSOP Exposed Pad, 24-eTSSOP, 24-HTSSOP |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3987SLPTR T A3987SLPTRT 620 1171 1 ND 62011711ND 620-1171-1 |
A3987SLPTR-T Specification Sheet
IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T (620-1171-1-ND)
Related parts Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 3 V ~ 5.5 V A3987SLPTR-TIC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
Order 'ic driver microstepping 24-tssop - A3987SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1171-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
Order 'ic driver microstepping 24-tssop - A3987SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1171-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1149-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1150-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1149-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1150-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
Order 'ic driver microstepping 24-tssop - A3987SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1171-2-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1148-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1149-2-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1150-2-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1166-1-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1166-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLP
Order 'ic driver microstepping 24-tssop - A3983SLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3983SLP-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR
Order 'ic driver microstepping 24-tssop - A3983SLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3983SLPTR-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLP
Order 'ic driver microstepping 24-tssop - A3984SLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3984SLP-ND.
Options for Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 3 V ~ 5.5 V A3987SLPTR-T
Send this link via E-Mail
Help With This Screen
