IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1155-2-ND |
450 1800 4500 |
3.23200 3.09800 3.06200 |
Extended Price
1454.40 5576.40 13779.00 |
| Manufacturer Part Number | UDN2916EBTR-T | |||
| Description | IC MOTOR DRIVER PWM DUAL 44PLCC | |||
| Quantity Available | 3600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UDN2916EBTR-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 44-PLCC |
| Applications | PWM Motor Driver |
| Number of Outputs | 2 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Load Voltage | 10V ~ 45V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UDN2916EBTR T UDN2916EBTRT 620 1155 2 ND 62011552ND 620-1155-2 |
UDN2916EBTR-T Specification Sheet
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T (620-1155-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1155-1-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1155-2-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EBTR-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1155-6-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1146-1-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1146-2-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SED
Order 'ic motor driver pwm dual 44plcc - A3977SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977SED-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977SEDTR-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EB
Order 'ic motor driver pwm dual 44plcc - UDN2916EB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EB-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EB-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EB-T-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDQ2916EB
Order 'ic motor driver pwm dual 44plcc - UDQ2916EB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDQ2916EB-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDQ2916EBTR
Order 'ic motor driver pwm dual 44plcc - UDQ2916EBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDQ2916EBTR-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1146-6-ND.
IC MOTOR DRIVER PWM DUAL 24-DIP - A3973SB-T
Order 'ic motor driver pwm dual 24-dip - A3973SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1074-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - A3973SLB-T
Order 'ic motor driver pwm dual 24-soic - A3973SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1075-ND.
Send this link via E-Mail
Help With This Screen