Keywords:





IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T

Digi-Key Part Number 620-1154-2-ND
Price Break
4000
8000
Unit Price
6.30600
6.22800
Extended Price
25224.00
49824.00
Manufacturer Part NumberA8904SLPTR-T
DescriptionIC CTRLR/DRVR DC MOTOR 28TSSOP
Quantity Available 4000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA8904SLPTR-T
VendorAllegro Microsystems Inc
CategoryIntegrated Circuits (ICs)
ApplicationsDC Motor Driver, Brushless (BLDC), 3 Phase
Number of Outputs1
Voltage - Supply4.5 V ~ 5.5 V
Voltage - Load4 V ~ 14 V
Current - Output±1.4A
Operating Temperature-20°C ~ 85°C
Package / Case28-TSSOP
PackagingTape & Reel (TR)
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A8904SLPTR T
A8904SLPTRT
620 1154 2 ND
62011542ND
620-1154-2

A8904SLPTR-T Specification Sheet

Image of IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T

IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T (620-1154-2-ND)

Related parts :
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
 Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1154-2-ND.
IC PREC RMS/DC CONV MCRPWR 8MSOP - LTC1966CMS8
 Order 'ic prec rms/dc conv mcrpwr 8msop - LTC1966CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1966CMS8-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
 Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2480B+-ND.
IC CTRLR BRIDGE USB-UART 28MLP - CP2101-GM
 Order 'ic ctrlr bridge usb-uart 28mlp - CP2101-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1162-ND.
IC CTRLR BRIDGE USB-UART 28QFN - CP2103-GM
 Order 'ic ctrlr bridge usb-uart 28qfn - CP2103-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1164-ND.
IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
 Order 'ic ctrlr nv w/batt mon 3v 8-soic - DS1314S-2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1314S-2+-ND.
IC CTRLR NV W/BATT MON 5V 16SOIC - DS1321S+
 Order 'ic ctrlr nv w/batt mon 5v 16soic - DS1321S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1321S+-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
 Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.
IC DC/DC CONV STEP-UP/DWN 16SOIC - MAX710ESE+
 Order 'ic dc/dc conv step-up/dwn 16soic - MAX710ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX710ESE+-ND.
IC DUAL DC/DC CONV 20-CDIP - 0722MG
 Order 'ic dual dc/dc conv 20-cdip - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100
 Order 'ic lcd ctrlr 32k b/w stn 64-tqfp - S1D13700F01A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13700F01A100-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
 Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13096-1-ND.
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
 Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
 Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18200T/NOPB
 Order 'ic h bridge 3a 55v to-220 - LMD18200T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18200T-ND.

Send this link via E-Mail
Help With This Screen

IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M Next: CAP 330UF 2V SPEC POLYMER SMD - EEF-SD0D331R
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T