IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T - Integrated Circuits (ICs)
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.4A 4.5 V ~ 5.5 V A8904SLPTR-T
| Digi-Key Part Number | 620-1154-1-ND |
1 25 100 250 500 1000 |
8.65000 7.78520 6.90270 6.61724 6.48750 6.40965 |
Extended Price
8.65 194.63 690.27 1654.31 3243.75 6409.65 |
| Manufacturer Part Number | A8904SLPTR-T | |||
| Description | IC CTRLR/DRVR DC MOTOR 28TSSOP | |||
| Quantity Available | 5990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A8904SLPTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Voltage - Load | 4 V ~ 14 V |
| Current - Output | ±1.4A |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 28-TSSOP |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A8904SLPTR T A8904SLPTRT 620 1154 1 ND 62011541ND 620-1154-1 |
A8904SLPTR-T Specification Sheet
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T (620-1154-1-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.4A 4.5 V ~ 5.5 V A8904SLPTR-TIC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1154-1-ND.
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1154-2-ND.
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8904SLPTR-ND.
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLP
Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8904SLP-ND.
IC CTRLR/DRIVER DC MOTOR 28TSSOP - A8904SLP-T
Order 'ic ctrlr/driver dc motor 28tssop - A8904SLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1104-ND.
IC CTRLR/DRIVER DC MOTOR 24SOIC - A8904SLB-T
Order 'ic ctrlr/driver dc motor 24soic - A8904SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1103-ND.
IC CTRLR/DRIVER DC MOTOR 24SOIC - A8904SLB
Order 'ic ctrlr/driver dc motor 24soic - A8904SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8904SLB-ND.
IC CTRLR/DRIVER DC MOTOR 24SOIC - A8904SLBTR
Order 'ic ctrlr/driver dc motor 24soic - A8904SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8904SLBTR-ND.
IC CTRLR/DRIVER DC MOTOR 24SOIC - A8904SLBTR-T
Order 'ic ctrlr/driver dc motor 24soic - A8904SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A8904SLBTR-T-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1167-1-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1167-2-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1167-6-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1210-1-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1210-2-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1210-6-ND.
Options for Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.4A 4.5 V ~ 5.5 V A8904SLPTR-T
Send this link via E-Mail
Help With This Screen
