Keywords:





IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T - Integrated Circuits (ICs)

Digi-Key Part Number 620-1148-1-ND
Price Break
1
25
100
250
500
1000
2000
Unit Price
8.31000
6.92520
6.37100
5.81700
4.98600
4.01650
3.87800
Extended Price
8.31
173.13
637.10
1454.25
2493.00
4016.50
7756.00
Manufacturer Part NumberA3979SLPTR-T
DescriptionIC DRIVER MICROSTEPPING 28-TSSOP
Quantity Available 10974
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA3979SLPTR-T
VendorAllegro Microsystems Inc (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsStepper Motor Driver
Number of Outputs1
Voltage - Supply3 V ~ 5.5 V
Voltage - Load8 V ~ 35 V
Current - Output±2.5A
Operating Temperature-20°C ~ 85°C
Package / Case28-TSSOP Exposed Pad, 28-eTSSOP, 28-HTSSOP
PackagingCut Tape (CT)
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3979SLPTR T
A3979SLPTRT
620 1148 1 ND
62011481ND
620-1148-1

A3979SLPTR-T Specification Sheet

Image of IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T

IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T (620-1148-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
 Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1148-1-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
 Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1148-6-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
 Order 'ic driver microstepping 28-tssop - A3979SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1148-2-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR
 Order 'ic driver microstepping 28-tssop - A3979SLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3979SLPTR-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLPTR-T
 Order 'ic driver microstepping 28-tssop - A3980KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1298-1-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLPTR-T
 Order 'ic driver microstepping 28-tssop - A3980KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1298-6-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLP
 Order 'ic driver microstepping 28-tssop - A3979SLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3979SLP-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLP
 Order 'ic driver microstepping 28-tssop - A3980KLP' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3980KLP-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLPTR
 Order 'ic driver microstepping 28-tssop - A3980KLPTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3980KLPTR-ND.
IC DRIVER MICROSTEPPING 28-TSSOP - A3980KLPTR-T
 Order 'ic driver microstepping 28-tssop - A3980KLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1298-2-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3983SLPTR-T
 Order 'ic driver microstepping 24-tssop - A3983SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1149-1-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3984SLPTR-T
 Order 'ic driver microstepping 24-tssop - A3984SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1150-1-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
 Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1166-1-ND.
IC DRIVER MICROSTEPPING 38-TSSOP - A3986SLDTR-T
 Order 'ic driver microstepping 38-tssop - A3986SLDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1166-6-ND.
IC DRIVER MICROSTEPPING 24-TSSOP - A3987SLPTR-T
 Order 'ic driver microstepping 24-tssop - A3987SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1171-1-ND.

Send this link via E-Mail
Help With This Screen

IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR Next: IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T
IC DRIVER MICROSTEPPING 28-TSSOP - A3979SLPTR-T