IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
| Digi-Key Part Number | 620-1146-1-ND |
1 25 100 250 |
5.54000 4.43200 3.73950 3.60100 |
Extended Price
5.54 110.80 373.95 900.25 |
| Manufacturer Part Number | A3977SEDTR-T | |||
| Description | IC MOTOR DRIVER PWM DUAL 44PLCC | |||
| Quantity Available | 226 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3977SEDTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Package / Case | 44-PLCC |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | 8V ~ 35V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3977SEDTR T A3977SEDTRT 620 1146 1 ND 62011461ND 620-1146-1 |
A3977SEDTR-T Specification Sheet
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T (620-1146-1-ND)
Related parts:IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1146-1-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR-T
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1146-2-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SEDTR
Order 'ic motor driver pwm dual 44plcc - A3977SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977SEDTR-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1155-1-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1155-2-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - A3977SED
Order 'ic motor driver pwm dual 44plcc - A3977SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977SED-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EB
Order 'ic motor driver pwm dual 44plcc - UDN2916EB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EB-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EB-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EB-T-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDN2916EBTR-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDQ2916EB
Order 'ic motor driver pwm dual 44plcc - UDQ2916EB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDQ2916EB-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDQ2916EBTR
Order 'ic motor driver pwm dual 44plcc - UDQ2916EBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number UDQ2916EBTR-ND.
IC MOTOR DRIVER PWM DUAL 24-DIP - A3973SB-T
Order 'ic motor driver pwm dual 24-dip - A3973SB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1074-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - A3973SLB-T
Order 'ic motor driver pwm dual 24-soic - A3973SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1075-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977KED-T
Order 'ic motor driver pwm dual 44-plcc - A3977KED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1076-ND.
IC MOTOR DRIVER PWM DUAL 28-TSSO - A3977KLP-T
Order 'ic motor driver pwm dual 28-tsso - A3977KLP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1077-ND.
Send this link via E-Mail
Help With This Screen