IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1143-1-ND |
1 25 100 250 |
6.76000 5.40800 4.56300 4.39400 |
Extended Price
6.76 135.20 456.30 1098.50 |
| Manufacturer Part Number | A3974SEDTR-T | |||
| Description | IC MOTOR DRVR PWM DUAL 44-PLCC | |||
| Quantity Available | 445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3974SEDTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Package / Case | 44-PLCC |
| Applications | DC Motor Driver |
| Number of Outputs | 2 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Load Voltage | 15V ~ 50V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3974SEDTR T A3974SEDTRT 620 1143 1 ND 62011431ND 620-1143-1 |
A3974SEDTR-T Specification Sheet
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T (620-1143-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1143-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1143-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SEDTR-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1143-6-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1144-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1144-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED
Order 'ic motor drvr pwm dual 44-plcc - A3974SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SED-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SED-T-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KED
Order 'ic motor drvr pwm dual 44-plcc - A3977KED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977KED-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3977KEDTR-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1144-6-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977KED-T
Order 'ic motor driver pwm dual 44-plcc - A3977KED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1076-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977SED-T
Order 'ic motor driver pwm dual 44-plcc - A3977SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1078-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1057-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-1-ND.
Send this link via E-Mail
Help With This Screen