IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1135-2-ND |
1000 5000 10000 |
2.69000 2.63800 2.58500 |
Extended Price
2690.00 13190.00 25850.00 |
| Manufacturer Part Number | A3958SLBTR-T | |||
| Description | IC MOTOR DRIVER PWM FULL 24-SOIC | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3958SLBTR-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 24-SOIC |
| Applications | DC Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Load Voltage | 20V ~ 50V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3958SLBTR T A3958SLBTRT 620 1135 2 ND 62011352ND 620-1135-2 |
A3958SLBTR-T Specification Sheet
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR-T (620-1135-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1135-1-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1135-2-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR
Order 'ic motor driver pwm full 24-soic - A3958SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3958SLBTR-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1135-6-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLB-T
Order 'ic motor driver pwm full 24-soic - A3959SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1070-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3967SLB-T
Order 'ic motor driver pwm full 24-soic - A3967SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1073-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1136-1-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1136-2-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3948SLB
Order 'ic motor driver pwm full 24-soic - A3948SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3948SLB-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3948SLBTR
Order 'ic motor driver pwm full 24-soic - A3948SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3948SLBTR-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLB
Order 'ic motor driver pwm full 24-soic - A3958SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3958SLB-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3958SLB-T
Order 'ic motor driver pwm full 24-soic - A3958SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3958SLB-T-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLB
Order 'ic motor driver pwm full 24-soic - A3959SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3959SLB-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLBTR
Order 'ic motor driver pwm full 24-soic - A3959SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3959SLBTR-ND.
IC MOTOR DRIVER PWM FULL 24-SOIC - A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1136-6-ND.
Send this link via E-Mail
Help With This Screen