Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.3A 3 V ~ 5.5 V A3953SLBTR-T
IC MOTOR DRIVER PWM FULL 16-SOIC - A3953SLBTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1133-1-ND |
1 25 100 250 500 1000 2000 |
4.69000 3.61800 3.21600 2.94800 2.54600 2.01000 1.94300 |
Extended Price
4.69 90.45 321.60 737.00 1273.00 2010.00 3886.00 |
| Manufacturer Part Number | A3953SLBTR-T | |||
| Description | IC MOTOR DRIVER PWM FULL 16-SOIC | |||
| Quantity Available | 3440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3953SLBTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | PWM Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Load | 3 V ~ 50 V |
| Current - Output | ±1.3A |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 16-SOIC |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3953SLBTR T A3953SLBTRT 620 1133 1 ND 62011331ND 620-1133-1 |
IC MOTOR DRIVER PWM FULL 16-SOIC - A3953SLBTR-T (620-1133-1-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.3A 3 V ~ 5.5 V A3953SLBTR-TAllegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.3A 3 V ~ 5.5 V A3953SLBTR-T
Order 'ic motor driver pwm full 16-soic - A3953SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1133-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±1.3A 3 V ~ 5.5 V A3953SLBTR-T
Order 'ic motor driver pwm full 16-soic - A3953SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1133-6-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±2.8A 8 V ~ 36 V A3949SLBTR-T
Order 'ic motor driver pwm full 16-soic - A3949SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1131-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±2.8A 8 V ~ 36 V A3949SLBTR-T
Order 'ic motor driver pwm full 16-soic - A3949SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1131-6-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 4.5 V ~ 5.5 V A3955SLBTR-T
Order 'ic motor driver pwm full 16-soic - A3955SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1134-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±1.5A 4.5 V ~ 5.5 V A3955SLBTR-T
Order 'ic motor driver pwm full 16-soic - A3955SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1134-6-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±1.3A 3 V ~ 5.5 V A3953SLBTR-T
Order 'ic motor driver pwm full 16-soic - A3953SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1133-2-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±1.3A 3 V ~ 5.5 V A3953SLBTR
Order 'ic motor driver pwm full 16-soic - A3953SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3953SLBTR-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±2A 4.5 V ~ 5.5 V A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1135-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±3A 4.5 V ~ 5.5 V A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1136-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±2A 4.5 V ~ 5.5 V A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1135-6-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±3A 4.5 V ~ 5.5 V A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1136-6-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±2.8A 8 V ~ 36 V A3949SLB-T
Order 'ic motor driver pwm full 16-soic - A3949SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1062-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±1.3A 3 V ~ 5.5 V A3953SLB-T
Order 'ic motor driver pwm full 16-soic - A3953SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1066-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±2.8A 8 V ~ 36 V A3949SLBTR-T
Order 'ic motor driver pwm full 16-soic - A3949SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1131-2-ND.
Options for Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.3A 3 V ~ 5.5 V A3953SLBTR-T
Send this link via E-Mail
Help With This Screen
