Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±750mA 4.75 V ~ 5.25 V L6219DSTR-T
IC MOTOR DRIVER PWM DUAL 24-SOIC - L6219DSTR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1117-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | L6219DSTR-T | |||
| Description | IC MOTOR DRIVER PWM DUAL 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6219DSTR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Stepper Motor Driver |
| Number of Outputs | 2/1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Load | 10 V ~ 45 V |
| Current - Output | ±750mA |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6219DSTR T L6219DSTRT 620 1117 1 ND 62011171ND 620-1117-1 |
IC MOTOR DRIVER PWM DUAL 24-SOIC - L6219DSTR-T (620-1117-1-ND) - Integrated Circuits (ICs)
Related parts Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±750mA 4.75 V ~ 5.25 V L6219DSTR-TAllegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±750mA 4.75 V ~ 5.25 V L6219DSTR-T
Order 'ic motor driver pwm dual 24-soic - L6219DSTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1117-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±750mA 4.75 V ~ 5.25 V L6219DSTR-T
Order 'ic motor driver pwm dual 24-soic - L6219DSTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1117-6-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±750mA 4.75 V ~ 5.25 V A2919SLBTR-T
Order 'ic motor driver pwm dual 24-soic - A2919SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1125-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±750mA 4.75 V ~ 5.25 V A2919SLBTR-T
Order 'ic motor driver pwm dual 24-soic - A2919SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1125-6-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±750mA 4.75 V ~ 5.25 V L6219DSTR-T
Order 'ic motor driver pwm dual 24-soic - L6219DSTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1117-2-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±2A 4.5 V ~ 5.5 V A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1135-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±3A 4.5 V ~ 5.5 V A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1136-1-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±2A 4.5 V ~ 5.5 V A3958SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3958SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1135-6-ND.
Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±3A 4.5 V ~ 5.5 V A3959SLBTR-T
Order 'ic motor driver pwm full 24-soic - A3959SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1136-6-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ± 1A 4.5 V ~ 5.5 V A3973SLB-T
Order 'ic motor driver pwm dual 24-soic - A3973SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1075-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±750mA 4.75 V ~ 5.25 V UDN2916LB-T
Order 'ic motor driver pwm dual 24-soic - UDN2916LB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1119-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±750mA 4.75 V ~ 5.25 V A2919SLBTR-T
Order 'ic motor driver pwm dual 24-soic - A2919SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1125-2-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±750mA 4.75 V ~ 5.25 V A2919SLB
Order 'ic motor driver pwm dual 24-soic - A2919SLB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A2919SLB-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±750mA 4.75 V ~ 5.25 V A2919SLB-T
Order 'ic motor driver pwm dual 24-soic - A2919SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A2919SLB-T-ND.
Allegro Microsystems Inc Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±750mA 4.75 V ~ 5.25 V A2919SLBTR
Order 'ic motor driver pwm dual 24-soic - A2919SLBTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A2919SLBTR-ND.
Options for Allegro Microsystems Inc (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±750mA 4.75 V ~ 5.25 V L6219DSTR-T
Send this link via E-Mail
Help With This Screen
