IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1057-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A3936SED-T | |||
| Description | IC MOTOR DRIVER PWM 3PH 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3936SED-T |
| Vendor | Allegro Microsystems Inc |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Load | 9 V ~ 50 V |
| Current - Output | ±3A |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3936SED T A3936SEDT 620 1057 ND 6201057ND 620-1057 |
A3936SED-T Specification Sheet
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T (620-1057-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1057-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SED
Order 'ic motor driver pwm 3ph 44-plcc - A3936SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3936SED-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-1-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1129-2-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3936SEDTR-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-6-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977KED-T
Order 'ic motor driver pwm dual 44-plcc - A3977KED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1076-ND.
IC MOTOR DRIVER PWM DUAL 44-PLCC - A3977SED-T
Order 'ic motor driver pwm dual 44-plcc - A3977SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1078-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1143-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1143-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1144-1-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3977KEDTR-T
Order 'ic motor drvr pwm dual 44-plcc - A3977KEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1144-2-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED
Order 'ic motor drvr pwm dual 44-plcc - A3974SED' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SED-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SED-T
Order 'ic motor drvr pwm dual 44-plcc - A3974SED-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SED-T-ND.
IC MOTOR DRVR PWM DUAL 44-PLCC - A3974SEDTR
Order 'ic motor drvr pwm dual 44-plcc - A3974SEDTR' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3974SEDTR-ND.
Send this link via E-Mail
Help With This Screen
