IC MANAGEMENT FAN/THERMAL 8SOIC - MIC502YM
| Digi-Key Part Number | 576-1241-ND |
1 25 100 250 500 |
1.95000 1.56000 1.17000 1.09200 1.05300 |
Extended Price
1.95 39.00 117.00 273.00 526.50 |
| Manufacturer Part Number | MIC502YM | |||
| Description | IC MANAGEMENT FAN/THERMAL 8SOIC | |||
| Quantity Available | 741 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC502YM |
| Vendor | Micrel Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Application | Fan Controller |
| Supply Voltage | 5.00 V [Typ] |
| Supply Voltage | 9.00 V [Typ] |
| Supply Voltage | 12.00 V [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC502YM MIC502YM 576 1241 ND 5761241ND 576-1241 |
MIC502YM Specification Sheet
IC MANAGEMENT FAN/THERMAL 8SOIC - MIC502YM (576-1241-ND)
Related parts:IC MANAGEMENT FAN/THERMAL 8SOIC - MIC502YM
Order 'ic management fan/thermal 8soic - MIC502YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1241-ND.
IC MANAGEMENT FAN/THERMAL 8SOIC - MIC502BM
Order 'ic management fan/thermal 8soic - MIC502BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC502BM-ND.
IC MANAGEMENT FAN/THERMAL 8DIP - MIC502BN
Order 'ic management fan/thermal 8dip - MIC502BN' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC502BN-ND.
IC BUFFER FAN 1:4 3.3/5V 16TSSOP - SY100EP15VK4I
Order 'ic buffer fan 1:4 3.3/5v 16tssop - SY100EP15VK4I' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP15VK4I-ND.
IC SW DISTRIBUTION 1CHAN 8SOIC - MIC2025-1YM
Order 'ic sw distribution 1chan 8soic - MIC2025-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1057-ND.
IC SW DISTRIBUTION 1CHAN 8SOIC - MIC2025-2YM
Order 'ic sw distribution 1chan 8soic - MIC2025-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1058-ND.
IC SW DISTRIBUTION 2CHAN 8SOIC - MIC2026-1YM TR
Order 'ic sw distribution 2chan 8soic - MIC2026-1YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1059-1-ND.
IC SW DISTRIBUTION 2CHAN 8SOIC - MIC2026-1YM TR
Order 'ic sw distribution 2chan 8soic - MIC2026-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1059-2-ND.
IC SW DISTRIBUTION 2CHAN 8SOIC - MIC2026-2YM TR
Order 'ic sw distribution 2chan 8soic - MIC2026-2YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1060-1-ND.
IC SW DISTRIBUTION 2CHAN 8SOIC - MIC2026-2YM TR
Order 'ic sw distribution 2chan 8soic - MIC2026-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1060-2-ND.
IC SW DISTRIBUTION 2CHAN 8SOIC - MIC2076-2YM
Order 'ic sw distribution 2chan 8soic - MIC2076-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1061-ND.
IC SW DISTRIBUTION 1CHAN 8SOIC - MIC2025-1BM
Order 'ic sw distribution 1chan 8soic - MIC2025-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2025-1BM-ND.
IC SW DISTRIBUTION 1CHAN 8SOIC - MIC2025-2BM
Order 'ic sw distribution 1chan 8soic - MIC2025-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2025-2BM-ND.
IC SW DISTRIBUTION 2CHAN 8SOIC - MIC2026-1BM
Order 'ic sw distribution 2chan 8soic - MIC2026-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2026-1BM-ND.
IC SW DISTRIBUTION 2CHAN 8SOIC - MIC2026-1BM TR
Order 'ic sw distribution 2chan 8soic - MIC2026-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2026-1BM TR-ND.
Send this link via E-Mail
Help With This Screen