STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 5.6A 8 V ~ 52 V L6208D013TR
IC DRIVER STEPPER MOTOR 24SOIC - L6208D013TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4001-1-ND |
1 10 100 250 500 |
14.15000 12.91500 11.07000 10.14752 9.53250 |
Extended Price
14.15 129.15 1107.00 2536.88 4766.25 |
| Manufacturer Part Number | L6208D013TR | |||
| Description | IC DRIVER STEPPER MOTOR 24SOIC | |||
| Quantity Available | 2210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6208D013TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Driver, 2 Phase |
| Number of Outputs | 2 |
| Voltage - Supply | 8 V ~ 52 V |
| Voltage - Load | - |
| Current - Output | 5.6A |
| Operating Temperature | -25°C ~ 125°C |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6208D013TR L6208D013TR 497 4001 1 ND 49740011ND 497-4001-1 |
IC DRIVER STEPPER MOTOR 24SOIC - L6208D013TR (497-4001-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 5.6A 8 V ~ 52 V L6208D013TRSTMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 5.6A 8 V ~ 52 V L6208D013TR
Order 'ic driver stepper motor 24soic - L6208D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4001-1-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® 5.6A 8 V ~ 52 V L6208D013TR
Order 'ic driver stepper motor 24soic - L6208D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4001-6-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±500mA 4.75 V ~ 5.25 V L6219R013TR
Order 'ic driver stepper motor 24soic - L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4003-1-ND.
STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 5.6A 8 V ~ 52 V L6208D013TR
Order 'ic driver stepper motor 24soic - L6208D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4001-2-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 4.75 V ~ 5.25 V TEA3718SFPTR
Order 'ic driver stepper motor 20 soic - TEA3718SFPTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2190-1-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 5.6A 8 V ~ 52 V L6208PD013TR
Order 'ic driver stepper motor 36pwrso - L6208PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4214-1-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® 5.6A 8 V ~ 52 V L6208PD013TR
Order 'ic driver stepper motor 36pwrso - L6208PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4214-6-ND.
STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±500mA 4.75 V ~ 5.25 V L6219R013TR
Order 'ic driver stepper motor 24soic - L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4003-2-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±750mA 4.75 V ~ 5.25 V E-L6219DS013TR
Order 'ic stepper motor driver 24-soic - E-L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3647-1-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±750mA 4.75 V ~ 5.25 V E-L6219DS013TR
Order 'ic stepper motor driver 24-soic - E-L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3647-6-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±500mA 4.75 V ~ 5.25 V E-L6219R013TR
Order 'ic stepper motor driver 24-soic - E-L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8935-1-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® ±500mA 4.75 V ~ 5.25 V E-L6219R013TR
Order 'ic stepper motor driver 24-soic - E-L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8935-6-ND.
STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 5.6A 8 V ~ 52 V L6208D
Order 'ic driver stepper motor 24soic - L6208D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4576-5-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±750mA 4.75 V ~ 5.25 V L6219DSA13TR
Order 'ic drvr stppr motor auto 24soic - L6219DSA13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4002-1-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 1.4A 8 V ~ 52 V L6228PDTR
Order 'ic drvr stepper motor 36pwrsoic - L6228PDTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4007-1-ND.
Options for STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 5.6A 8 V ~ 52 V L6208D013TR
Send this link via E-Mail
Help With This Screen
