IC DRIVER STEPPER MOTOR 20 SOIC - TEA3718SFPTR - Integrated Circuits (ICs)
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 4.75 V ~ 5.25 V TEA3718SFPTR
| Digi-Key Part Number | 497-2190-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TEA3718SFPTR | |||
| Description | IC DRIVER STEPPER MOTOR 20 SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 4.75 V ~ 5.25 V TEA3718SFPTR
| Technical/Catalog Information | TEA3718SFPTR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Load | 10 V ~ 45 V |
| Current - Output | ±1.5A |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TEA3718SFPTR TEA3718SFPTR 497 2190 1 ND 49721901ND 497-2190-1 |
TEA3718SFPTR Specification Sheet
IC DRIVER STEPPER MOTOR 20 SOIC - TEA3718SFPTR (497-2190-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 4.75 V ~ 5.25 V TEA3718SFPTRIC DRIVER STEPPER MOTOR 20 SOIC - TEA3718SFPTR
Order 'ic driver stepper motor 20 soic - TEA3718SFPTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2190-1-ND.
IC DRIVER STEPPER MOTOR 20 SOIC - TEA3718SFPTR
Order 'ic driver stepper motor 20 soic - TEA3718SFPTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2190-2-ND.
IC DRIVER STEPPER MOTOR 24SOIC - L6219R013TR
Order 'ic driver stepper motor 24soic - L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4003-1-ND.
IC CONTROLLER STEP MOTOR 20-SOIC - L297D013TR
Order 'ic controller step motor 20-soic - L297D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3623-1-ND.
IC DRIVER STEPPER MOTOR 24SOIC - L6208D013TR
Order 'ic driver stepper motor 24soic - L6208D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4001-1-ND.
IC CONTROLLER STEP MOTOR 20-SOIC - L297D013TR
Order 'ic controller step motor 20-soic - L297D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3623-6-ND.
IC DRIVER STEPPER MOTOR 24SOIC - L6208D013TR
Order 'ic driver stepper motor 24soic - L6208D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4001-6-ND.
IC DRIVER STEPPER MOTOR 36PWRSO - L6208PD013TR
Order 'ic driver stepper motor 36pwrso - L6208PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4214-1-ND.
IC DRIVER STEPPER MOTOR 36PWRSO - L6208PD013TR
Order 'ic driver stepper motor 36pwrso - L6208PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4214-6-ND.
IC DRIVER FULL BRIDGE 20-SOIC - L6201013TR
Order 'ic driver full bridge 20-soic - L6201013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3640-1-ND.
IC DRIVER FULL BRIDGE 20-SOIC - L6201013TR
Order 'ic driver full bridge 20-soic - L6201013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3640-6-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219DS013TR
Order 'ic stepper motor driver 24-soic - E-L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3647-6-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219R013TR
Order 'ic stepper motor driver 24-soic - E-L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8935-6-ND.
IC DRIVER STEPPER MOTOR 24SOIC - L6219R013TR
Order 'ic driver stepper motor 24soic - L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4003-2-ND.
IC DRIVER STEPPER MOTOR 24-SOIC - L6228D
Order 'ic driver stepper motor 24-soic - L6228D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5349-5-ND.
Options for STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±1.5A 4.75 V ~ 5.25 V TEA3718SFPTR
Send this link via E-Mail
Help With This Screen
