IC DRIVER STEP MOTOR 16 POWERDIP - TEA3718SDP - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2189-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TEA3718SDP | |||
| Description | IC DRIVER STEP MOTOR 16 POWERDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEA3718SDP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Load | 10 V ~ 45 V |
| Current - Output | ±1.5A |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEA3718SDP TEA3718SDP 497 2189 5 ND 49721895ND 497-2189-5 |
TEA3718SDP Specification Sheet
IC DRIVER STEP MOTOR 16 POWERDIP - TEA3718SDP (497-2189-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER STEP MOTOR 16 POWERDIP - TEA3718SDP
Order 'ic driver step motor 16 powerdip - TEA3718SDP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2189-5-ND.
IC DRIVER STEP MOTOR 16 POWERDIP - E-TEA3717DP
Order 'ic driver step motor 16 powerdip - E-TEA3717DP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5056-5-ND.
IC DRIVER STEP MOTOR 16 POWERDIP - TEA3717DP
Order 'ic driver step motor 16 powerdip - TEA3717DP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2187-5-ND.
IC DRIVER STEP MOTOR 16 POWERDIP - TEA3718DP
Order 'ic driver step motor 16 powerdip - TEA3718DP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2188-5-ND.
IC SWITCH QUAD DARL 16 POWERDIP - ULN2064B
Order 'ic switch quad darl 16 powerdip - ULN2064B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2348-5-ND.
IC SWITCH QUAD DARL 16 POWERDIP - ULN2065B
Order 'ic switch quad darl 16 powerdip - ULN2065B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2349-5-ND.
IC SWITCH QUAD DARL 16 POWERDIP - ULN2067B
Order 'ic switch quad darl 16 powerdip - ULN2067B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2350-5-ND.
IC SWITCH QUAD DARL 16 POWERDIP - ULN2068B
Order 'ic switch quad darl 16 powerdip - ULN2068B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2351-5-ND.
IC SWITCH QUAD DARL 16 POWERDIP - ULN2069B
Order 'ic switch quad darl 16 powerdip - ULN2069B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2352-5-ND.
IC SWITCH QUAD DARL 16 POWERDIP - ULN2074B
Order 'ic switch quad darl 16 powerdip - ULN2074B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2353-5-ND.
IC DRIVER STEP MOTOR 36-PWRSOIC - L6228PD
Order 'ic driver step motor 36-pwrsoic - L6228PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5351-5-ND.
IC DRIVER STEP MOTOR 1A SSOP-A16 - BA6845FS-E2
Order 'ic driver step motor 1a ssop-a16 - BA6845FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA6845FS-E2CT-ND.
IC DRIVER STEP MOTOR 1A SSOP-A16 - BA6845FS-E2
Order 'ic driver step motor 1a ssop-a16 - BA6845FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6845FS-E2TR-ND.
IC DRIVER STEP MOTOR 1A SSOP-A16 - BA6845FS-E2
Order 'ic driver step motor 1a ssop-a16 - BA6845FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA6845FS-E2DKR-ND.
IC DRIVER STEPPER MOTOR 24SOIC - L6219R013TR
Order 'ic driver stepper motor 24soic - L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4003-1-ND.
Send this link via E-Mail
Help With This Screen
