STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ± 1A 4.75 V ~ 5.25 V TEA3717DP
IC DRIVER STEP MOTOR 16 POWERDIP - TEA3717DP
| Digi-Key Part Number | 497-2187-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TEA3717DP | |||
| Description | IC DRIVER STEP MOTOR 16 POWERDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEA3717DP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Load | 10 V ~ 40 V |
| Current - Output | ± 1A |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEA3717DP TEA3717DP 497 2187 5 ND 49721875ND 497-2187-5 |
TEA3717DP Specification Sheet
IC DRIVER STEP MOTOR 16 POWERDIP - TEA3717DP (497-2187-5-ND)
Related parts STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ± 1A 4.75 V ~ 5.25 V TEA3717DPSTMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ± 1A 4.75 V ~ 5.25 V TEA3717DP
Order 'ic driver step motor 16 powerdip - TEA3717DP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2187-5-ND.
STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ± 1A 4.75 V ~ 5.25 V E-TEA3717DP
Order 'ic driver step motor 16 powerdip - E-TEA3717DP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5056-5-ND.
STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±1.5A 4.75 V ~ 5.25 V TEA3718DP
Order 'ic driver step motor 16 powerdip - TEA3718DP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2188-5-ND.
STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±1.5A 4.75 V ~ 5.25 V TEA3718SDP
Order 'ic driver step motor 16 powerdip - TEA3718SDP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2189-5-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 50V ULN2064B
Order 'ic switch quad darl 16 powerdip - ULN2064B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2348-5-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 50V ULN2065B
Order 'ic switch quad darl 16 powerdip - ULN2065B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2349-5-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 50V ULN2067B
Order 'ic switch quad darl 16 powerdip - ULN2067B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2350-5-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 50V ULN2068B
Order 'ic switch quad darl 16 powerdip - ULN2068B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2351-5-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 50V ULN2069B
Order 'ic switch quad darl 16 powerdip - ULN2069B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2352-5-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 50V ULN2074B
Order 'ic switch quad darl 16 powerdip - ULN2074B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2353-5-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V MAX3982UTE+
Order 'ic driver sfp cable 16-tqfn - MAX3982UTE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3982UTE+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V MAX3982UTE+T
Order 'ic driver sfp cable 16-tqfn - MAX3982UTE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3982UTE+T-ND.
STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1.4A 8 V ~ 52 V L6228PD
Order 'ic driver step motor 36-pwrsoic - L6228PD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5351-5-ND.
STMicroelectronics (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) ±500mA 4.75 V ~ 5.25 V L6219R013TR
Order 'ic driver stepper motor 24soic - L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4003-1-ND.
STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) ±500mA 4.75 V ~ 5.25 V L6219R013TR
Order 'ic driver stepper motor 24soic - L6219R013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4003-2-ND.
Options for STMicroelectronics Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ± 1A 4.75 V ~ 5.25 V TEA3717DP
Send this link via E-Mail
Help With This Screen
