IC STEPPER MOTOR DRVR 24POWERDIP - L6219 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1426-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
3.34000 3.10500 2.41500 1.95500 1.66750 1.55250 1.47200 1.43750 1.40875 |
Extended Price
3.34 31.05 241.50 488.75 833.75 1552.50 3680.00 7187.50 14087.50 |
| Manufacturer Part Number | L6219 | |||
| Description | IC STEPPER MOTOR DRVR 24POWERDIP | |||
| Quantity Available | 218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6219 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Stepper Motor Driver |
| Number of Outputs | 2/1 |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Load | 10 V ~ 46 V |
| Current - Output | ±750mA |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 24-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6219 L6219 497 1426 5 ND 49714265ND 497-1426-5 |
L6219 Specification Sheet
IC STEPPER MOTOR DRVR 24POWERDIP - L6219 (497-1426-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC STEPPER MOTOR DRVR 24POWERDIP - L6219
Order 'ic stepper motor drvr 24powerdip - L6219' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1426-5-ND.
IC STEPPER MOTOR DRVR 24-SOIC - L6219DS
Order 'ic stepper motor drvr 24-soic - L6219DS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3647-5-ND.
IC STEPPER MOTOR DRVR PDSO-24-3 - TLE4726G
Order 'ic stepper motor drvr pdso-24-3 - TLE4726G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4726G-ND.
IC STEPPER MOTOR DRVR PDSO-24-9 - TLE4729G
Order 'ic stepper motor drvr pdso-24-9 - TLE4729G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4729G-ND.
IC STEPPER MOTOR DRVR 2PH 16HSOP - TA7774FG(5,EL)
Order 'ic stepper motor drvr 2ph 16hsop - TA7774FG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TA7774FGCT-ND.
IC STEPPER MOTOR DRVR 2PH 16HSOP - TA7774FG(5,EL)
Order 'ic stepper motor drvr 2ph 16hsop - TA7774FG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TA7774FGDKR-ND.
IC STEPPER MOTOR DRVR 2PH 16HSOP - TA7774FG(5,EL)
Order 'ic stepper motor drvr 2ph 16hsop - TA7774FG(5,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA7774FGTR-ND.
IC STEPPER MOTOR DRVR 2PH 16DIP - TA7774PG(5,J)
Order 'ic stepper motor drvr 2ph 16dip - TA7774PG(5,J)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA7774PG5J-ND.
IC STEPPER MOTOR DRVR 2PH 20HSOP - TA84002FG(5,EL)
Order 'ic stepper motor drvr 2ph 20hsop - TA84002FG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TA84002FGCT-ND.
IC STEPPER MOTOR DRVR 2PH 20HSOP - TA84002FG(5,EL)
Order 'ic stepper motor drvr 2ph 20hsop - TA84002FG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TA84002FGDKR-ND.
IC STEPPER MOTOR DRVR 2PH 20HSOP - TA84002FG(5,EL)
Order 'ic stepper motor drvr 2ph 20hsop - TA84002FG(5,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA84002FGTR-ND.
IC STEPPER MOTOR DRVR PWM 25HZIP - TA8435HQ(5)
Order 'ic stepper motor drvr pwm 25hzip - TA8435HQ(5)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA8435HQ5-ND.
IC STEPPER MOTOR DRVR 2PH 64HQFP - TB6560AFG(O)
Order 'ic stepper motor drvr 2ph 64hqfp - TB6560AFG(O)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6560AFGO-ND.
IC STEPPER MOTOR DRVR 2PH 25HZIP - TB6560AHQ(O)
Order 'ic stepper motor drvr 2ph 25hzip - TB6560AHQ(O)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6560AHQO-ND.
IC STEPPER MOTOR DRVR 2PH 20SSOP - TB6608FNG(O,EL)
Order 'ic stepper motor drvr 2ph 20ssop - TB6608FNG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6608FNGCT-ND.
Send this link via E-Mail
Help With This Screen
