Keywords:





STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 7 V L297/1

IC STEPPER MOTOR CTRLR 20-DIP - L297/1 - Integrated Circuits (ICs)

Digi-Key Part Number 497-1394-5-ND
Price Break Unit Price Extended Price
1 11.29000 11.29
10 10.15900 101.59
100 8.35280 835.28
250 7.67552 1918.88
500 6.99826 3499.13
1000 6.09525 6095.25
2500 5.86950 14673.75
5000 5.64375 28218.75
Manufacturer Part NumberL297/1
DescriptionIC STEPPER MOTOR CTRLR 20-DIP
Quantity Available 2759
All prices are in US dollars.

Purchase STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 7 V L297/1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 7 V L297/1
Technical/Catalog InformationL297/1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
ApplicationsStepper Motor Controller
Number of Outputs4
Voltage - Supply4.75 V ~ 7 V
Voltage - Load-
Current - Output-
Operating Temperature-40°C ~ 150°C
Package / Case20-DIP (0.300", 7.62mm)
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L297 1
L2971
497 1394 5 ND
49713945ND
497-1394-5

L297/1 Specification Sheet
Image of IC STEPPER MOTOR CTRLR 20-DIP - L297/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC STEPPER MOTOR CTRLR 20-DIP - L297/1 (497-1394-5-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 7 V L297/1
STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 7 V L297/1
 Order 'ic stepper motor ctrlr 20-dip - L297/1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1394-5-ND.
STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.5 V ~ 7 V L6506
 Order 'ic stepper motor ctrlr 18-dip - L6506' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2945-5-ND.
STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 7 V L297D
 Order 'ic stepper motor ctrlr 20-soic - L297D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3623-5-ND.

 
NJR Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±350mA 4.75 V ~ 5.25 V NJM3517D2
 Order 'ic stepper motor ctrlr/dvr 16dip - NJM3517D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3517D2-ND.
NJR Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1A 4.75 V ~ 5.25 V NJM3717D2
 Order 'ic stepper motor driver 16-dip - NJM3717D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3717D2-ND.

 
NJR Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1A 4.75 V ~ 5.25 V NJM37717D2
 Order 'ic stepper motor driver 16-dip - NJM37717D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM37717D2-ND.

 

 
NJR Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1.3A 4.75 V ~ 5.25 V NJM37770D3
 Order 'ic stepper motor driver 16-dip - NJM37770D3' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM37770D3-ND.
NJR Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±350mA 4.75 V ~ 5.25 V NJM3517E2
 Order 'ic stepper motor ctrlr/dvr 16emp - NJM3517E2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3517E2-ND.

 
STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±1.5A 4.75 V ~ 5.25 V TEA3718SFP
 Order 'ic stepper motor driver 20-soic - TEA3718SFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA3718SFP-ND.
STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±1.5A 4.75 V ~ 5.25 V E-TEA3718SFP
 Order 'ic stepper motor driver 20-soic - E-TEA3718SFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-TEA3718SFP-ND.

Options for STMicroelectronics Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 7 V L297/1
Send this link via E-Mail
Help With This Screen

IC STEPPER MOTOR CTRLR 20-DIP - L297/1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: IC STEPPER MOTOR CTRLR 18-DIP - L6506 Next: IC STEPPER MOTOR CTRLR 20-SOIC - L297D
IC STEPPER MOTOR CTRLR 20-DIP - L297/1