Keywords:





IC DC MOTOR DRIVER MULTIWATT15V - L292

Digi-Key Part Number 497-1388-5-ND
Price Break
1
10
100
500
1000
Unit Price
5.23000
3.82400
3.36440
3.26088
3.20912
Extended Price
5.23
38.24
336.44
1630.44
3209.12
Manufacturer Part NumberL292
DescriptionIC DC MOTOR DRIVER MULTIWATT15V
Quantity Available 185
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationL292
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
ApplicationsDC Motor Driver
Number of Outputs1
Voltage - Supply18 V ~ 36 V
Voltage - Load-
Current - Output±2A
Operating Temperature-40°C ~ 150°C
Package / CaseMultiwatt-15 (Horizontal, Bent and Staggered Leads)
PackagingBulk
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L292
L292
497 1388 5 ND
49713885ND
497-1388-5

L292 Specification Sheet

Image of IC DC MOTOR DRIVER MULTIWATT15V - L292

IC DC MOTOR DRIVER MULTIWATT15V - L292 (497-1388-5-ND)

Related parts :
IC DC MOTOR DRIVER MULTIWATT15V - L292
 Order 'ic dc motor driver multiwatt15v - L292' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1388-5-ND.
IC DC MOTOR DRIVER 36QON - TB6557FLG(EL)
 Order 'ic dc motor driver 36qon - TB6557FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6557FLGCT-ND.
IC DC MOTOR DRIVER 36QON - TB6557FLG(EL)
 Order 'ic dc motor driver 36qon - TB6557FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6557FLGDKR-ND.
IC DC MOTOR DRIVER 36QON - TB6557FLG(EL)
 Order 'ic dc motor driver 36qon - TB6557FLG(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6557FLGTR-ND.
IC DC MOTOR DRIVER 16HSOP - TB6559FG(O,EL)
 Order 'ic dc motor driver 16hsop - TB6559FG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6559FGCT-ND.
IC DC MOTOR DRIVER 16HSOP - TB6559FG(O,EL)
 Order 'ic dc motor driver 16hsop - TB6559FG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6559FGDKR-ND.
IC DC MOTOR DRIVER 16HSOP - TB6559FG(O,EL)
 Order 'ic dc motor driver 16hsop - TB6559FG(O,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6559FGTR-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
 Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1210-1-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
 Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1210-2-ND.
IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P
 Order 'ic dc motor driver lv 6-mlp - A1442EEWLT-P' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1210-6-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219DS013TR
 Order 'ic stepper motor driver 24-soic - E-L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3647-1-ND.
IC STEPPER MOTOR DRIVER 24-SOIC - E-L6219DS013TR
 Order 'ic stepper motor driver 24-soic - E-L6219DS013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3647-2-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
 Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1167-1-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
 Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1167-2-ND.
IC LO VOLT DC MOTOR DRIVER 6MLP - A1441EELLT-T
 Order 'ic lo volt dc motor driver 6mlp - A1441EELLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1167-6-ND.

Send this link via E-Mail
Help With This Screen

IC DC MOTOR DRIVER MULTIWATT15V - L292
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DC MOTOR DRIVER LV 6-MLP - A1442EEWLT-P Next: IC DC MOTOR PREDRIVER 3PH 28QFN - A4931MET-T
IC DC MOTOR DRIVER MULTIWATT15V - L292