IC DC MOTOR DRIVE CONTR 20-SOIC - UC3637DW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2508-5-ND |
1 25 100 250 500 1000 5000 |
7.10000 5.68000 4.79250 4.61500 4.50850 4.43750 4.33100 |
Extended Price
7.10 142.00 479.25 1153.75 2254.25 4437.50 21655.00 |
| Manufacturer Part Number | UC3637DW | |||
| Description | IC DC MOTOR DRIVE CONTR 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3637DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 2.5 V ~ 20 V |
| Voltage - Load | - |
| Current - Output | ±100mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3637DW UC3637DW 296 2508 5 ND 29625085ND 296-2508-5 |
UC3637DW Specification Sheet
IC DC MOTOR DRIVE CONTR 20-SOIC - UC3637DW (296-2508-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC MOTOR DRIVE CONTR 20-SOIC - UC3637DW
Order 'ic dc motor drive contr 20-soic - UC3637DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2508-5-ND.
IC DC MOTOR DRIVE CONTR 20-SOIC - UC3637DWG4
Order 'ic dc motor drive contr 20-soic - UC3637DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3637DWG4-ND.
IC DC MOTOR DRIVE CONTR 20-SOIC - UC3637DWTR
Order 'ic dc motor drive contr 20-soic - UC3637DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3637DWTR-ND.
IC DC MOTOR DRIVE CONTR 20-SOIC - UC3637DWTRG4
Order 'ic dc motor drive contr 20-soic - UC3637DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3637DWTRG4-ND.
IC DC MOTOR DRIVE CONTLR 20PLCC - UC3637Q
Order 'ic dc motor drive contlr 20plcc - UC3637Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3637Q-ND.
IC DC MOTOR DRIVE CONTLR 20PLCC - UC3637QG3
Order 'ic dc motor drive contlr 20plcc - UC3637QG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3637QG3-ND.
IC PHASE SHIFT PWM CONTR 20-SOIC - UCC2895DW
Order 'ic phase shift pwm contr 20-soic - UCC2895DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2537-5-ND.
IC PHASE SHIFT PWM CONTR 20-SOIC - UCC3895DW
Order 'ic phase shift pwm contr 20-soic - UCC3895DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2552-5-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DW
Order 'ic dc motor control 20-soic - UC2637DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2481-5-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWG4
Order 'ic dc motor control 20-soic - UC2637DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWG4-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWTR
Order 'ic dc motor control 20-soic - UC2637DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWTR-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWTRG4
Order 'ic dc motor control 20-soic - UC2637DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWTRG4-ND.
IC PWM MOTOR CONTR 20-SOIC - UC3638DW
Order 'ic pwm motor contr 20-soic - UC3638DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2509-5-ND.
IC PWM MOTOR CONTR 20-SOIC - UC3638DWG4
Order 'ic pwm motor contr 20-soic - UC3638DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3638DWG4-ND.
IC PWM MOTOR CONTR 20-SOIC - UC3638DWTR
Order 'ic pwm motor contr 20-soic - UC3638DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3638DWTR-ND.
Send this link via E-Mail
Help With This Screen
