IC DC MOTOR CONTROLLER 28-PLCC - UC3625Q - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15064-5-ND |
1 25 100 250 500 1000 5000 |
9.16000 8.25000 7.31500 7.01252 6.87500 6.79250 6.60000 |
Extended Price
9.16 206.25 731.50 1753.13 3437.50 6792.50 33000.00 |
| Manufacturer Part Number | UC3625Q | |||
| Description | IC DC MOTOR CONTROLLER 28-PLCC | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UC3625Q |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC) |
| Number of Outputs | 1 |
| Voltage - Supply | 10 V ~ 18 V |
| Voltage - Load | - |
| Current - Output | ±200mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-PLCC |
| Packaging | Tube |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UC3625Q UC3625Q 296 15064 5 ND 296150645ND 296-15064-5 |
UC3625Q Specification Sheet
IC DC MOTOR CONTROLLER 28-PLCC - UC3625Q (296-15064-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC MOTOR CONTROLLER 28-PLCC - UC3625Q
Order 'ic dc motor controller 28-plcc - UC3625Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15064-5-ND.
IC DC MOTOR CONTROLLER 28-PLCC - UC3625QTR
Order 'ic dc motor controller 28-plcc - UC3625QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3625QTR-ND.
IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW
Order 'ic dc motor controller 28-soic - UCC3626DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.
IC DC MOTOR CONTROLLER 28-TSSOP - UCC3626PW
Order 'ic dc motor controller 28-tssop - UCC3626PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11453-5-ND.
IC DC MOTOR CONTROLLER 20-PLCC - UC2637Q
Order 'ic dc motor controller 20-plcc - UC2637Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637Q-ND.
IC DC MOTOR CONTROLLER 20-PLCC - UC2637QG3
Order 'ic dc motor controller 20-plcc - UC2637QG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637QG3-ND.
IC DC MOTOR CONTROLLER 20-PLCC - UC2637QTR
Order 'ic dc motor controller 20-plcc - UC2637QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637QTR-ND.
IC DC MOTOR CONTROLLER 20-PLCC - UC2637QTRG3
Order 'ic dc motor controller 20-plcc - UC2637QTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637QTRG3-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC2626DW
Order 'ic dc motor controller 28soic - UCC2626DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2626DW-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC2626DWG4
Order 'ic dc motor controller 28soic - UCC2626DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2626DWG4-ND.
IC DC MOTOR CONTROLLER 28TSSOP - UCC2626PW
Order 'ic dc motor controller 28tssop - UCC2626PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2626PW-ND.
IC DC MOTOR CONTROLLER 28TSSOP - UCC2626PWG4
Order 'ic dc motor controller 28tssop - UCC2626PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2626PWG4-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC3626DWG4
Order 'ic dc motor controller 28soic - UCC3626DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3626DWG4-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC3626DWTR
Order 'ic dc motor controller 28soic - UCC3626DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3626DWTR-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC3626DWTRG4
Order 'ic dc motor controller 28soic - UCC3626DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3626DWTRG4-ND.
Send this link via E-Mail
Help With This Screen
