IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11452-5-ND |
1 25 100 250 500 1000 5000 |
13.24000 11.92520 10.57350 10.13624 9.93750 9.81825 9.54000 |
Extended Price
13.24 298.13 1057.35 2534.06 4968.75 9818.25 47700.00 |
| Manufacturer Part Number | UCC3626DW | |||
| Description | IC DC MOTOR CONTROLLER 28-SOIC | |||
| Quantity Available | 907 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3626DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC) |
| Number of Outputs | 2 |
| Voltage - Supply | 11 V ~ 14.5 V |
| Voltage - Load | - |
| Current - Output | 100mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Drawing Number | 296; 4040000-6; DW; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3626DW UCC3626DW 296 11452 5 ND 296114525ND 296-11452-5 |
UCC3626DW Specification Sheet
IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW (296-11452-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW
Order 'ic dc motor controller 28-soic - UCC3626DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.
IC DC MOTOR CONTROLLER 28-TSSOP - UCC3626PW
Order 'ic dc motor controller 28-tssop - UCC3626PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11453-5-ND.
IC DC MOTOR CONTROLLER 28-PLCC - UC3625Q
Order 'ic dc motor controller 28-plcc - UC3625Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15064-5-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DW
Order 'ic dc motor control 20-soic - UC2637DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2481-5-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWG4
Order 'ic dc motor control 20-soic - UC2637DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWG4-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWTR
Order 'ic dc motor control 20-soic - UC2637DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWTR-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWTRG4
Order 'ic dc motor control 20-soic - UC2637DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWTRG4-ND.
IC DC MOTOR CONTROLLER 28-PLCC - UC3625QTR
Order 'ic dc motor controller 28-plcc - UC3625QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3625QTR-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC2626DW
Order 'ic dc motor controller 28soic - UCC2626DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2626DW-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC2626DWG4
Order 'ic dc motor controller 28soic - UCC2626DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2626DWG4-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC3626DWG4
Order 'ic dc motor controller 28soic - UCC3626DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3626DWG4-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC3626DWTR
Order 'ic dc motor controller 28soic - UCC3626DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3626DWTR-ND.
IC DC MOTOR CONTROLLER 28SOIC - UCC3626DWTRG4
Order 'ic dc motor controller 28soic - UCC3626DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3626DWTRG4-ND.
IC DC MOTOR CONTROLLER 28TSSOP - UCC2626PW
Order 'ic dc motor controller 28tssop - UCC2626PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2626PW-ND.
IC DC MOTOR CONTROLLER 28TSSOP - UCC2626PWG4
Order 'ic dc motor controller 28tssop - UCC2626PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2626PWG4-ND.
Send this link via E-Mail
Help With This Screen
