IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770BN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11260-5-ND |
1 25 100 250 500 1000 5000 |
6.28000 5.02400 4.23900 4.08200 3.98780 3.92500 3.83080 |
Extended Price
6.28 125.60 423.90 1020.50 1993.90 3925.00 19154.00 |
| Manufacturer Part Number | UC3770BN | |||
| Description | IC STEPPER MOTOR DRV CIRC 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UC3770BN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 4.75 V ~ 5.3 V |
| Voltage - Load | 10 V ~ 45 V |
| Current - Output | ±2A |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UC3770BN UC3770BN 296 11260 5 ND 296112605ND 296-11260-5 |
UC3770BN Specification Sheet
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770BN (296-11260-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770BN
Order 'ic stepper motor drv circ 16-dip - UC3770BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11260-5-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3717AN
Order 'ic stepper motor drv circ 16-dip - UC3717AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11258-5-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770AN
Order 'ic stepper motor drv circ 16-dip - UC3770AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11259-5-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3717ANG4
Order 'ic stepper motor drv circ 16-dip - UC3717ANG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3717ANG4-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770ANG4
Order 'ic stepper motor drv circ 16-dip - UC3770ANG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3770ANG4-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770BNG4
Order 'ic stepper motor drv circ 16-dip - UC3770BNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3770BNG4-ND.
IC STEPPER MOTOR DRV CIRC 20PLCC - UC3717AQ
Order 'ic stepper motor drv circ 20plcc - UC3717AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3717AQ-ND.
IC STEPPER MOTOR DRV CIRC 20PLCC - UC3717AQG3
Order 'ic stepper motor drv circ 20plcc - UC3717AQG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3717AQG3-ND.
IC STEPPER MOTOR DRV CIRC 20PLCC - UC3717AQTR
Order 'ic stepper motor drv circ 20plcc - UC3717AQTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3717AQTR-ND.
IC STEPPER MOTOR DRV CIRC 20PLCC - UC3717AQTRG3
Order 'ic stepper motor drv circ 20plcc - UC3717AQTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3717AQTRG3-ND.
IC STEPPER MOTOR DRV CIRC 28PLCC - UC3770AQ
Order 'ic stepper motor drv circ 28plcc - UC3770AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3770AQ-ND.
IC STEPPER MOTOR DRV CIRC 28PLCC - UC3770AQTR
Order 'ic stepper motor drv circ 28plcc - UC3770AQTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3770AQTR-ND.
IC STEPPER MOTOR DUAL/DAC 22-DIP - NJU39610D2
Order 'ic stepper motor dual/dac 22-dip - NJU39610D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU39610D2-ND.
IC STEPPER MOTOR DUAL/DAC 22-DIP - NJU39610D2#
Order 'ic stepper motor dual/dac 22-dip - NJU39610D2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU39610D2#-ND.
IC STEPPER MOTOR DUAL DVR 22-DIP - NJM3771D2
Order 'ic stepper motor dual dvr 22-dip - NJM3771D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3771D2-ND.
Send this link via E-Mail
Help With This Screen
