IC BRUSHLESS MOTOR CNTRLR 28-DIP - UC3625N - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11236-5-ND |
1 25 100 250 500 1000 5000 |
10.83000 9.75000 8.64500 8.28752 8.12500 8.02750 7.80000 |
Extended Price
10.83 243.75 864.50 2071.88 4062.50 8027.50 39000.00 |
| Manufacturer Part Number | UC3625N | |||
| Description | IC BRUSHLESS MOTOR CNTRLR 28-DIP | |||
| Quantity Available | 602 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3625N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC) |
| Number of Outputs | 1 |
| Voltage - Supply | 10 V ~ 18 V |
| Voltage - Load | - |
| Current - Output | ±200mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Drawing Number | 296; 4040053; N; 24, 28, 40 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3625N UC3625N 296 11236 5 ND 296112365ND 296-11236-5 |
UC3625N Specification Sheet
IC BRUSHLESS MOTOR CNTRLR 28-DIP - UC3625N (296-11236-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BRUSHLESS MOTOR CNTRLR 28-DIP - UC3625N
Order 'ic brushless motor cntrlr 28-dip - UC3625N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11236-5-ND.
IC BRUSHLESS MOTOR CNTRLR 28-DIP - UC3625NG4
Order 'ic brushless motor cntrlr 28-dip - UC3625NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3625NG4-ND.
IC SOURCE RINGER CNTRLR 28-DIP - UCC3750N
Order 'ic source ringer cntrlr 28-dip - UCC3750N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11454-5-ND.
IC BRUSHLESS MTR CNTRLR 28-SOIC - UC2625DW
Order 'ic brushless mtr cntrlr 28-soic - UC2625DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11162-5-ND.
IC BRUSHLESS MTR CNTRLR 28-SOIC - UC2625DWG4
Order 'ic brushless mtr cntrlr 28-soic - UC2625DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2625DWG4-ND.
IC BRUSHLESS MTR CNTRLR 28-SOIC - UC2625DWTR
Order 'ic brushless mtr cntrlr 28-soic - UC2625DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2625DWTR-ND.
IC BRUSHLESS MTR CNTRLR 28-SOIC - UC2625DWTRG4
Order 'ic brushless mtr cntrlr 28-soic - UC2625DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2625DWTRG4-ND.
IC BRUSHLESS MTR CNTRLR 28DIP - UC2625N
Order 'ic brushless mtr cntrlr 28dip - UC2625N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2625N-ND.
IC BRUSHLESS MTR CNTRLR 28DIP - UC2625NG4
Order 'ic brushless mtr cntrlr 28dip - UC2625NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2625NG4-ND.
IC PWM MOTOR CONTROLLER 28-DIP - ML4425CP
Order 'ic pwm motor controller 28-dip - ML4425CP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CP-ND.
IC PCM1760 DIGITAL FILTER 28-DIP - DF1760P
Order 'ic pcm1760 digital filter 28-dip - DF1760P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DF1760P-ND.
IC HID LAMP CONTROLLER 28-DIP - UCC2305N
Order 'ic hid lamp controller 28-dip - UCC2305N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13633-5-ND.
IC ADC 4.5BIT 1CH 28-DIP - ICL7135CN
Order 'ic adc 4.5bit 1ch 28-dip - ICL7135CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ICL7135CN-ND.
IC DAC 16BIT PAR 28-DIP - DAC712PLG4
Order 'ic dac 16bit par 28-dip - DAC712PLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PLG4-ND.
IC DAC 16BIT PAR 28-DIP - DAC715PBG4
Order 'ic dac 16bit par 28-dip - DAC715PBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715PBG4-ND.
Send this link via E-Mail
Help With This Screen
