BRUSH MOTOR CONTROLLER 14-SOIC - TPIC2101D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10860-5-ND |
1 25 100 250 500 1000 5000 |
2.48000 1.98000 1.54000 1.46300 1.43000 1.40250 1.37500 |
Extended Price
2.48 49.50 154.00 365.75 715.00 1402.50 6875.00 |
| Manufacturer Part Number | TPIC2101D | |||
| Description | BRUSH MOTOR CONTROLLER 14-SOIC | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPIC2101D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 8 V ~ 16 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tube |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPIC2101D TPIC2101D 296 10860 5 ND 296108605ND 296-10860-5 |
TPIC2101D Specification Sheet
BRUSH MOTOR CONTROLLER 14-SOIC - TPIC2101D (296-10860-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :BRUSH MOTOR CONTROLLER 14-SOIC - TPIC2101D
Order 'brush motor controller 14-soic - TPIC2101D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10860-5-ND.
BRUSH MOTOR CONTROLLER 14-DIP - TPIC2101N
Order 'brush motor controller 14-dip - TPIC2101N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10861-5-ND.
IC HOT SWAP CONTROLLER 14-SOIC - TPS2330ID
Order 'ic hot swap controller 14-soic - TPS2330ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6768-5-ND.
IC HOT SWAP CONTROLLER 14-SOIC - TPS2331ID
Order 'ic hot swap controller 14-soic - TPS2331ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6769-5-ND.
IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW
Order 'ic dc motor controller 28-soic - UCC3626DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DW
Order 'ic dc motor control 20-soic - UC2637DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2481-5-ND.
IC PWM MOTOR CONTROL 20-SOIC - UC2638DW
Order 'ic pwm motor control 20-soic - UC2638DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2482-5-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWG4
Order 'ic dc motor control 20-soic - UC2637DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWG4-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWTR
Order 'ic dc motor control 20-soic - UC2637DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWTR-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DWTRG4
Order 'ic dc motor control 20-soic - UC2637DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637DWTRG4-ND.
IC PWM MOTOR CONTROL 20-SOIC - UC2638DWG4
Order 'ic pwm motor control 20-soic - UC2638DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2638DWG4-ND.
IC PWM MOTOR CONTROL 20-SOIC - UC2638DWTR
Order 'ic pwm motor control 20-soic - UC2638DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2638DWTR-ND.
IC PWM MOTOR CONTROL 20-SOIC - UC2638DWTRG4
Order 'ic pwm motor control 20-soic - UC2638DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2638DWTRG4-ND.
IC MANAGER POWER HOTSWAP 14-SOIC - TPS2350D
Order 'ic manager power hotswap 14-soic - TPS2350D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16959-5-ND.
IC CUR-MODE CONTROLLER 14-SOIC - UCC3839D
Order 'ic cur-mode controller 14-soic - UCC3839D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11516-5-ND.
Send this link via E-Mail
Help With This Screen
