IC MOSFET DVR 12A HS 8SOIC - TC4451VOA
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 13A 4.5 V ~ 18 V TC4451VOA
| Digi-Key Part Number | TC4451VOA-ND |
1 10 25 100 |
2.28000 2.08000 1.73000 1.58000 |
Extended Price
2.28 20.80 43.25 158.00 |
| Manufacturer Part Number | TC4451VOA | |||
| Description | IC MOSFET DVR 12A HS 8SOIC | |||
| Quantity Available | 320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC4451VOA |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 13A |
| Delay Time | 44ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC4451VOA TC4451VOA |
TC4451VOA Specification Sheet
IC MOSFET DVR 12A HS 8SOIC - TC4451VOA (TC4451VOA-ND)
Related parts Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 13A 4.5 V ~ 18 V TC4451VOAIC MOSFET DVR 12A HS 8SOIC - TC4451VOA
Order 'ic mosfet dvr 12a hs 8soic - TC4451VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4451VOA-ND.
IC MOSFET DVR 12A HS 8SOIC - TC4451VOA713
Order 'ic mosfet dvr 12a hs 8soic - TC4451VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4451VOA713-ND.
IC MOSFET DVR 12A HS 8SOIC - TC4452VOA713
Order 'ic mosfet dvr 12a hs 8soic - TC4452VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4452VOA713-ND.
IC MOSFET DVR 12A HS 8SOIC - TC4452VOA
Order 'ic mosfet dvr 12a hs 8soic - TC4452VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4452VOA-ND.
IC MOSFET DVR .5A HS 8SOIC - TC1410NCOA713
Order 'ic mosfet dvr .5a hs 8soic - TC1410NCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410NCOA713-ND.
IC MOSFET DVR .5A HS 8SOIC - TC1410NCOA
Order 'ic mosfet dvr .5a hs 8soic - TC1410NCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410NCOA-ND.
IC MOSFET DVR .5A HS 8SOIC - TC1410NEOA713
Order 'ic mosfet dvr .5a hs 8soic - TC1410NEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410NEOA713-ND.
IC MOSFET DVR .5A HS 8SOIC - TC1410NEOA
Order 'ic mosfet dvr .5a hs 8soic - TC1410NEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1410NEOA-ND.
IC MOSFET DVR 1A HS 8SOIC - TC1411NCOA713
Order 'ic mosfet dvr 1a hs 8soic - TC1411NCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411NCOA713-ND.
IC MOSFET DVR 1A HS 8SOIC - TC1411NCOA
Order 'ic mosfet dvr 1a hs 8soic - TC1411NCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411NCOA-ND.
IC MOSFET DVR 1A HS 8SOIC - TC1411NEOA713
Order 'ic mosfet dvr 1a hs 8soic - TC1411NEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411NEOA713-ND.
IC MOSFET DVR 1A HS 8SOIC - TC1411NEOA
Order 'ic mosfet dvr 1a hs 8soic - TC1411NEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1411NEOA-ND.
IC MOSFET DVR 2A HS 8SOIC - TC1412NCOA713
Order 'ic mosfet dvr 2a hs 8soic - TC1412NCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1412NCOA713-ND.
IC MOSFET DVR 2A HS 8SOIC - TC1412NCOA
Order 'ic mosfet dvr 2a hs 8soic - TC1412NCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1412NCOA-ND.
IC MOSFET DVR 2A HS 8SOIC - TC1412NEOA713
Order 'ic mosfet dvr 2a hs 8soic - TC1412NEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1412NEOA713-ND.
Options for Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 13A 4.5 V ~ 18 V TC4451VOA
Send this link via E-Mail
Help With This Screen
