IC MOSFET DVR 12A HS 8DFN - TC4451VMF713 - Integrated Circuits (ICs)
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 13A 4.5 V ~ 18 V TC4451VMF713
| Digi-Key Part Number | TC4451VMF713-ND |
3300 |
1.84000 |
Extended Price
6072.00 |
| Manufacturer Part Number | TC4451VMF713 | |||
| Description | IC MOSFET DVR 12A HS 8DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC4451VMF713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 13A |
| Delay Time | 44ns |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 150; C04-122; MF; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC4451VMF713 TC4451VMF713 |
TC4451VMF713 Specification Sheet
IC MOSFET DVR 12A HS 8DFN - TC4451VMF713 (TC4451VMF713-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 13A 4.5 V ~ 18 V TC4451VMF713IC MOSFET DVR 12A HS 8DFN - TC4451VMF713
Order 'ic mosfet dvr 12a hs 8dfn - TC4451VMF713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4451VMF713-ND.
IC MOSFET DVR 12A HS 8DFN - TC4451VMF
Order 'ic mosfet dvr 12a hs 8dfn - TC4451VMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4451VMF-ND.
IC MOSFET DVR 12A HS 8DFN - TC4452VMF713
Order 'ic mosfet dvr 12a hs 8dfn - TC4452VMF713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4452VMF713-ND.
IC MOSFET DVR 12A HS 8DFN - TC4452VMF
Order 'ic mosfet dvr 12a hs 8dfn - TC4452VMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4452VMF-ND.
IC MOSFET DVR 12A HS TO220-5 - TC4451VAT
Order 'ic mosfet dvr 12a hs to220-5 - TC4451VAT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4451VAT-ND.
IC MOSFET DVR 12A HS 8SOIC - TC4451VOA713
Order 'ic mosfet dvr 12a hs 8soic - TC4451VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4451VOA713-ND.
IC MOSFET DVR 12A HS 8SOIC - TC4451VOA
Order 'ic mosfet dvr 12a hs 8soic - TC4451VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4451VOA-ND.
IC MOSFET DVR 12A HS 8DIP - TC4451VPA
Order 'ic mosfet dvr 12a hs 8dip - TC4451VPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4451VPA-ND.
IC MOSFET DVR 12A HS TO220-5 - TC4452VAT
Order 'ic mosfet dvr 12a hs to220-5 - TC4452VAT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4452VAT-ND.
IC MOSFET DVR 12A HS 8SOIC - TC4452VOA713
Order 'ic mosfet dvr 12a hs 8soic - TC4452VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4452VOA713-ND.
IC MOSFET DVR 12A HS 8SOIC - TC4452VOA
Order 'ic mosfet dvr 12a hs 8soic - TC4452VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4452VOA-ND.
IC MOSFET DVR 12A HS 8DIP - TC4452VPA
Order 'ic mosfet dvr 12a hs 8dip - TC4452VPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC4452VPA-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1426COA713CT-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA713
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426COA713TR-ND.
IC MOSFET DVR 1.2A DUAL HS 8SOIC - TC1426COA
Order 'ic mosfet dvr 1.2a dual hs 8soic - TC1426COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1426COA-ND.
Options for Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 13A 4.5 V ~ 18 V TC4451VMF713
Send this link via E-Mail
Help With This Screen
