Keywords:





CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA - Capacitors

10000pF Ceramic Capacitor Vishay/BC Components (VA) Axial 50V A103K15X7RF5TAA

Digi-Key Part Number 1103PHCT-ND
Price Break
10
100
1000
2500
Unit Price
.07200
.05170
.03578
.02640
Extended Price
0.72
5.17
35.78
66.00
Manufacturer Part NumberA103K15X7RF5TAA
DescriptionCAP 50V .01UF AXIAL CERAMIC X7R
Quantity Available 40990
All prices are in USD

Purchase 10000pF Ceramic Capacitor Vishay/BC Components (VA) Axial 50V A103K15X7RF5TAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Axial 50V A103K15X7RF5TAA
Technical/Catalog InformationA103K15X7RF5TAA
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 50V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A103K15X7RF5TAA
A103K15X7RF5TAA
1103PHCT ND
1103PHCTND
1103PHCT

A103K15X7RF5TAA Specification Sheet

Image of CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA

CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA (1103PHCT-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Vishay/BC Components (VA) Axial 50V A103K15X7RF5TAA
CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA
 Order 'cap 50v .01uf axial ceramic x7r - A103K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1103PHCT-ND.
CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA
 Order 'cap 50v .01uf axial ceramic x7r - A103K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1103PHTR-ND.
CAP 50V .0033UF AXIAL CERAM X7R - A332K15X7RF5TAA
 Order 'cap 50v .0033uf axial ceram x7r - A332K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1101PHCT-ND.
CAP 50V .0033UF AXIAL CERAM X7R - A332K15X7RF5TAA
 Order 'cap 50v .0033uf axial ceram x7r - A332K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1101PHTR-ND.
CAP 50V .0047UF AXIAL CERAM X7R - A472K15X7RF5TAA
 Order 'cap 50v .0047uf axial ceram x7r - A472K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1102PHCT-ND.
CAP 50V .0047UF AXIAL CERAM X7R - A472K15X7RF5TAA
 Order 'cap 50v .0047uf axial ceram x7r - A472K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1102PHTR-ND.
CAP 50V .015UF AXIAL CERAMIC X7R - A153K15X7RF5TAA
 Order 'cap 50v .015uf axial ceramic x7r - A153K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1104PHCT-ND.
CAP 50V .015UF AXIAL CERAMIC X7R - A153K15X7RF5TAA
 Order 'cap 50v .015uf axial ceramic x7r - A153K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1104PHTR-ND.
CAP 50V .022UF AXIAL CERAMIC X7R - A223K15X7RF5TAA
 Order 'cap 50v .022uf axial ceramic x7r - A223K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1105PHCT-ND.
CAP 50V .022UF AXIAL CERAMIC X7R - A223K15X7RF5TAA
 Order 'cap 50v .022uf axial ceramic x7r - A223K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1105PHTR-ND.
CAP 50V .033UF AXIAL CERAMIC X7R - A333K15X7RF5TAA
 Order 'cap 50v .033uf axial ceramic x7r - A333K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1106PHCT-ND.
CAP 50V .033UF AXIAL CERAMIC X7R - A333K15X7RF5TAA
 Order 'cap 50v .033uf axial ceramic x7r - A333K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1106PHTR-ND.
CAP 50V .056UF AXIAL CERAMIC X7R - A563K15X7RF5TAA
 Order 'cap 50v .056uf axial ceramic x7r - A563K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1108PHCT-ND.
CAP 50V .056UF AXIAL CERAMIC X7R - A563K15X7RF5TAA
 Order 'cap 50v .056uf axial ceramic x7r - A563K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1108PHTR-ND.
CAP 50V .1UF AXIAL CERAMIC X7R - A104K15X7RF5TAA
 Order 'cap 50v .1uf axial ceramic x7r - A104K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1109PHCT-ND.

Options for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Axial 50V A103K15X7RF5TAA
Send this link via E-Mail
Help With This Screen

CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 50V .015UF AXIAL CERAMIC X7R - A153K15X7RF5TAA Next: CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA
CAP 50V .01UF AXIAL CERAMIC X7R - A103K15X7RF5TAA